Littelfuse K2400S1URP
| Manufacturer | |
| MPN | K2400S1URP |
| LCSC Part # | C7938437 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | 210V One unidirectional thyristor DO-214AC(SMA) TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AC(SMA) | |
| Operating Temperature | -40℃~+150℃ | |
| Holding Current (Ih) | 10mA;80mA | |
| Voltage - On State(Vtm) | 1.2V | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 210V | |
| Current - Surge(Itsm@f) | 20A;16.7A | |
| SCR Type | One unidirectional thyristor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SIDAC is a silicon unilateral voltage-triggered switch. When the applied voltage exceeds the breakover voltage of the SIDAC, the device switches through a negative resistance region into a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. The SIDAC features a glass-passivated junction to ensure rugged, reliable performance in harsh environments.
Features
- For rectified AC/DC circuits
- RoHS compliant
- Trigger voltage: 75V ~ 260V
Applications
Suitable for capacitor discharge high-voltage generator circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7912 | $ 0.79 |
| 10+ | $ 0.6443 | $ 6.44 |
| 30+ | $ 0.5716 | $ 17.15 |
| 100+ | $ 0.499 | $ 49.90 |
| 500+ | $ 0.4554 | $ 227.70 |
| 1,000+ | $ 0.4328 | $ 432.80 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Packaging | DO-214AC(SMA) | |
| Operating Temperature | -40℃~+150℃ | |
| Holding Current (Ih) | 10mA;80mA | |
| Voltage - On State(Vtm) | 1.2V | |
| Current - On State(It(RMS)) | 1A | |
| Peak off - state voltage(Vdrm) | 210V | |
| Current - Surge(Itsm@f) | 20A;16.7A | |
| SCR Type | One unidirectional thyristor |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
SIDAC is a silicon unilateral voltage-triggered switch. When the applied voltage exceeds the breakover voltage of the SIDAC, the device switches through a negative resistance region into a low on-state voltage. Conduction continues until the current is interrupted or drops below the minimum holding current of the device. The SIDAC features a glass-passivated junction to ensure rugged, reliable performance in harsh environments.
Features
- For rectified AC/DC circuits
- RoHS compliant
- Trigger voltage: 75V ~ 260V
Applications
Suitable for capacitor discharge high-voltage generator circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



