onsemi MC14001BDG
| Manufacturer | |
| Mfr. Part # | MC14001BDG |
| LCSC Part # | C79380 |
| Package | SOIC-14 |
| Customer # | |
| Description | 1uA 80ns@15V,50pF 3V~18V 4 SOIC-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 55 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1972 | $ 0.99 |
50+ | $ 0.1929 | $ 9.65 |
165+ | $ 0.1901 | $ 31.37 |
495+ | $ 0.1872 | $ 92.66 |
Standard Packaging 55/Full
Tube | ||