LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST LM158DT product image
  • LM158DT thumbnail 1
  • LM158DT thumbnail 2
  • LM158DT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST LM158DTRoHS

Manufacturer
MPN
LM158DT
LCSC Part #
C7923
Packaging
SO-8
Customer #
Key Attributes
Low-power dual operational amplifiers
Datasheetpdf iconST LM158DT
In-Stock: 2,898
2,898 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3107$ 1.31
10+$ 1.1074$ 11.07
30+$ 1.005$ 30.15
100+$ 0.9058$ 90.58
500+$ 0.8456$ 422.80
1,000+$ 0.8131$ 813.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerST
PackagingSO-8
Number of Channels2
Vos - Input Offset Voltage5mV
Slew Rate600V/ms
Input Offset Current(Ios)30nA
Input offset current drift(Ios TC)300pA/℃
FeaturesBuilt-in compensation
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)85dB
Ib - Input Bias Current20nA
Output Current40mA
Maximum Power Supply Range (Vdd-Vss)32V
Input Offset Voltage Drift(Vos TC)30uV/℃
Quiescent Current700uA
Gain Bandwidth Product1.1MHz
Input Voltage Noise Density55nV/√Hz@1kHz
Dual Supply-
Rail to Rail-
Single Supply3V~30V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These circuits consist of two independent, high-gain, internally frequency-compensated op amps, specifically designed to operate from a single power supply over a wide range of voltages. The low-power supply drain is independent of the magnitude of the power supply voltage.

Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits, which can now be more easily implemented in single power supply systems. For example, these circuits can be directly supplied with the standard 5 V, which is used in logic systems and will easily provide the required interface electronics with no additional power supply.

In linear mode, the input common-mode voltage range includes ground and the output voltage can also swing to ground, even though operated from only a single power supply voltage.

Features

AI Translation
  • Frequency compensation implemented internally
  • Large DC voltage gain: 100 dB
  • Wide bandwidth (unity gain): 1.1 MHz (temperature compensated)
  • Very low supply current per channel essentially independent of supply voltage
  • Low input bias current: 20 nA (temperature compensated)
  • Low input offset voltage: 2 mV
  • Low input offset current: 2 nA
  • Input common-mode voltage range includes negative rails
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing 0 V to (VCC+ - 1.5 V)

Applications

AI Translation
  • transducer amplifiers
  • DC gain blocks
  • all the conventional op amp circuits