PANASONIC ESE11HS2
| Manufacturer | |
| Mfr. Part # | ESE11HS2 |
| LCSC Part # | C79136 |
| Package | Through Hole,5.2x3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST-NO 10mA 5V |
| Description | Switch SPST-NO Through Hole,3x5.2mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | PANASONIC | |
| Package | Through Hole,5.2x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.126 | $ 0.63 |
50+ | $ 0.1237 | $ 6.19 |
150+ | $ 0.1222 | $ 18.33 |
500+ | $ 0.1207 | $ 60.35 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$