TI LM46002PWPR
| Manufacturer | |
| MPN | LM46002PWPR |
| LCSC Part # | C79086 |
| Packaging | HTSSOP-16-EP |
| Customer # | |
| Key Attributes | 3.5V to 60V 2A Synchronous Buck Voltage Converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Output voltage tracking;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~28V | |
| Output Current | 2A | |
| Quiescent Current | 27uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM46002 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC-DC converter capable of driving load currents up to 2A with an input voltage range of 3.5V to 60V. It delivers excellent efficiency, output accuracy, and dropout voltage in an extremely compact solution size. Peak current mode control is employed for simplified control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, adjustable soft-start, and tracking provide flexible and easy-to-use control for a wide range of applications. Discontinuous conduction mode and automatic frequency reduction at light loads improve light-load efficiency. The family requires minimal external components. The device's pinout simplifies and optimizes PCB layout and routing. Protection features include thermal shutdown, VCC UVLO, cycle-by-cycle current limiting, and output short-circuit protection.
Features
- Quiescent current: 27μA
- High efficiency at light load (DCM and PFM)
- Compliant with EN55022/CISPR 22 EMI standards
- Integrated synchronous rectification
- Adjustable frequency range: 200kHz to 2.2MHz (default 500kHz)
- Synchronization to external clock frequency
- Internal compensation
- Stable operation with virtually any ceramic, solid electrolytic, tantalum, and aluminum capacitor combination
- Power Good flag
- Soft-start into pre-biased loads
- Internal soft-start: 4.1ms
- Soft-start time extendable via external capacitor
- Output voltage tracking
- Programmable UVLO precision enable
- Output short-circuit protection with hiccup mode
- Thermal shutdown protection
Applications
- Industrial power supplies
- Telecom systems
- Automotive applications below AM band
- Commercial vehicle power supplies
- General-purpose wide VIN regulated high-efficiency point-of-load regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4265 | $ 1.43 |
| 10+ | $ 1.2053 | $ 12.05 |
| 30+ | $ 1.0849 | $ 32.55 |
| 100+ | $ 0.9467 | $ 94.67 |
| 500+ | $ 0.8865 | $ 443.25 |
| 1,000+ | $ 0.8589 | $ 858.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | HTSSOP-16-EP | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 2.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Adjustable soft-start;Frequency synchronization;Light load efficient mode;Output voltage tracking;Operating status indication;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.5V~60V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~28V | |
| Output Current | 2A | |
| Quiescent Current | 27uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM46002 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC-DC converter capable of driving load currents up to 2A with an input voltage range of 3.5V to 60V. It delivers excellent efficiency, output accuracy, and dropout voltage in an extremely compact solution size. Peak current mode control is employed for simplified control loop compensation and cycle-by-cycle current limiting. Optional features such as programmable switching frequency, synchronization, power-good flag, precision enable, internal soft-start, adjustable soft-start, and tracking provide flexible and easy-to-use control for a wide range of applications. Discontinuous conduction mode and automatic frequency reduction at light loads improve light-load efficiency. The family requires minimal external components. The device's pinout simplifies and optimizes PCB layout and routing. Protection features include thermal shutdown, VCC UVLO, cycle-by-cycle current limiting, and output short-circuit protection.
Features
- Quiescent current: 27μA
- High efficiency at light load (DCM and PFM)
- Compliant with EN55022/CISPR 22 EMI standards
- Integrated synchronous rectification
- Adjustable frequency range: 200kHz to 2.2MHz (default 500kHz)
- Synchronization to external clock frequency
- Internal compensation
- Stable operation with virtually any ceramic, solid electrolytic, tantalum, and aluminum capacitor combination
- Power Good flag
- Soft-start into pre-biased loads
- Internal soft-start: 4.1ms
- Soft-start time extendable via external capacitor
- Output voltage tracking
- Programmable UVLO precision enable
- Output short-circuit protection with hiccup mode
- Thermal shutdown protection
Applications
- Industrial power supplies
- Telecom systems
- Automotive applications below AM band
- Commercial vehicle power supplies
- General-purpose wide VIN regulated high-efficiency point-of-load regulation
C79086 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



