LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silergy SY8089AAAC product image
  • SY8089AAAC thumbnail 1
  • SY8089AAAC thumbnail 2
  • SY8089AAAC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silergy SY8089AAACRoHS

Manufacturer
SilergyAsian Brands
MPN
SY8089AAAC
LCSC Part #
C78988
Packaging
SOT-23-5
Customer #
Key Attributes
High Efficiency 2A Continuous Synchronous Step Down Regulator
Datasheetpdf iconSilergy SY8089AAAC
In-Stock: 102,060
102,060 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.145$ 0.73
50+$ 0.1126$ 5.63
150+$ 0.0968$ 14.52
500+$ 0.0827$ 41.35
3,000+$ 0.0745$ 223.50
6,000+$ 0.0722$ 433.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerSilergy
PackagingSOT-23-5
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1MHz
FunctionStep-down type
Number of Outputs1
FeaturesProtection latch;Hiccup current limiting;Output discharge;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage2.7V~5.5V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current2A
Quiescent Current55uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SY8089 and SY8089A are high-efficiency, high frequency synchronous step-down DC-DC regulator IC capable of delivering up to 2A output current. The SY8089 and SY8089A operate over a wide input voltage range from 2.7V to 5.5V and integrate main switch and synchronous switch with very low RDS(ON) to minimize the conduction loss. Low output voltage ripple and small external inductor and capacitor sizes are achieved with greater than 1MHz switching frequency. SY8089 integrates short circuit and over-voltage latch off protection.

Features

AI Translation
  • Low RDS(ON) for internal switches (top/bottom): 110mΩ/80mΩ
  • 2.7 - 5.5V input voltage range
  • 2A continuous, 3A peak load current capability
  • 1MHz switching frequency minimizes the external components
  • Internal softstart limits the inrush current
  • Reliable short circuit protection: SY8089: Latch off protection; SY8089A: Hic-cup mode protection
  • Reliable over-voltage protection: SY8089: Latch off protection; SY8089A: No latch off protection
  • 100% dropout operation
  • RoHS Compliant and Halogen Free
  • Compact package: SOT23-5

Applications

AI Translation
  • LCD TV
  • Set Top Box
  • Net PC
  • Mini-Notebook PC
  • Access Point Router