DIODES DXT2010P5-13
| Manufacturer | |
| Mfr. Part # | DXT2010P5-13 |
| LCSC Part # | C78977 |
| Package | PowerDI-5 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 6A PowerDI-5 |
| Description | Bipolar (BJT) Transistor NPN 60V 6A 130MHz 3.2W Surface Mount PowerDI-5 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Package | PowerDI-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,355
4,355
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2046 | $ 0.20 |
10+ | $ 0.1703 | $ 1.70 |
30+ | $ 0.1531 | $ 4.59 |
100+ | $ 0.1359 | $ 13.59 |
500+ | $ 0.1265 | $ 63.25 |
1,000+ | $ 0.1203 | $ 120.30 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$