TI SN74LVC8T245QPWRQ1
| Manufacturer | |
| MPN | SN74LVC8T245QPWRQ1 |
| LCSC Part # | C78952 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 8-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC8T245-Q1 is an 8-bit non-inverting bus transceiver with configurable dual supply rails that supports bidirectional voltage-level translation. The SN74LVC8T245-Q1 is optimized to operate with VCCA and VCCB set anywhere from 1.65V to 5.5V. The A port is designed to track VCCA, which accepts any supply voltage from 1.65V to 5.5V. The B port is designed to track VCCB, which accepts any supply voltage from 1.65V to 5.5V. This enables universal low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5.5V voltage nodes.
The SN74LVC8T245-Q1 is designed for asynchronous communication between two data buses. The logic levels on the direction control (DIR) input and output enable (OE) input activate either the B-port outputs or the A-port outputs, or place both output ports in a high-impedance state. When the B-port outputs are activated, the device transmits data from the A bus to the B bus; when the A-port outputs are activated, the device transmits data from the B bus to the A bus. The input circuitry on both the A and B ports is always active and must be driven to a logic-high or logic-low level to prevent excessive ICC and ICCZ.
This device fully complies with the specifications for partial power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing destructive backflow current through the device when it is powered down. The VCC isolation feature ensures that all outputs are in a high-impedance state whenever any VCC input is at GND. To ensure the high-impedance state during power-up or power-down, OE should be connected to VCC through a pullup resistor; the minimum value of this resistor is determined by the current-sinking capability of the driver.
The SN74LVC8T245-Q1 is designed so that the control pins (DIR and OE) are powered by VCCA.
Features
- Control input V<sub>IH</sub>/V<sub>IL</sub> levels referenced to V<sub>CCA</sub> voltage
- V<sub>CC</sub> isolation feature — if either V<sub>CC</sub> input is pulled to GND, all outputs are placed in a high-impedance state
- Fully configurable dual-rail design supporting individual port operation across the full supply voltage range of 1.65V to 5.5V
- Latch-up performance exceeds 100mA, compliant with JESD78 Class II specifications
- ESD protection performance exceeds JESD22 specifications:
- 4000V Human Body Model (A114-A)
- 100V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- Consumer Electronics
- Industrial
- Enterprise
- Telecom
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7866 | $ 0.79 |
| 10+ | $ 0.6254 | $ 6.25 |
| 30+ | $ 0.5456 | $ 16.37 |
| 100+ | $ 0.4658 | $ 46.58 |
| 500+ | $ 0.4186 | $ 209.30 |
| 1,000+ | $ 0.3942 | $ 394.20 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Number of Elements | 1 | |
| Number of Channels | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LVC8T245-Q1 is an 8-bit non-inverting bus transceiver with configurable dual supply rails that supports bidirectional voltage-level translation. The SN74LVC8T245-Q1 is optimized to operate with VCCA and VCCB set anywhere from 1.65V to 5.5V. The A port is designed to track VCCA, which accepts any supply voltage from 1.65V to 5.5V. The B port is designed to track VCCB, which accepts any supply voltage from 1.65V to 5.5V. This enables universal low-voltage bidirectional translation between 1.8V, 2.5V, 3.3V, and 5.5V voltage nodes.
The SN74LVC8T245-Q1 is designed for asynchronous communication between two data buses. The logic levels on the direction control (DIR) input and output enable (OE) input activate either the B-port outputs or the A-port outputs, or place both output ports in a high-impedance state. When the B-port outputs are activated, the device transmits data from the A bus to the B bus; when the A-port outputs are activated, the device transmits data from the B bus to the A bus. The input circuitry on both the A and B ports is always active and must be driven to a logic-high or logic-low level to prevent excessive ICC and ICCZ.
This device fully complies with the specifications for partial power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing destructive backflow current through the device when it is powered down. The VCC isolation feature ensures that all outputs are in a high-impedance state whenever any VCC input is at GND. To ensure the high-impedance state during power-up or power-down, OE should be connected to VCC through a pullup resistor; the minimum value of this resistor is determined by the current-sinking capability of the driver.
The SN74LVC8T245-Q1 is designed so that the control pins (DIR and OE) are powered by VCCA.
Features
- Control input V<sub>IH</sub>/V<sub>IL</sub> levels referenced to V<sub>CCA</sub> voltage
- V<sub>CC</sub> isolation feature — if either V<sub>CC</sub> input is pulled to GND, all outputs are placed in a high-impedance state
- Fully configurable dual-rail design supporting individual port operation across the full supply voltage range of 1.65V to 5.5V
- Latch-up performance exceeds 100mA, compliant with JESD78 Class II specifications
- ESD protection performance exceeds JESD22 specifications:
- 4000V Human Body Model (A114-A)
- 100V Machine Model (A115-A)
- 1000V Charged Device Model (C101)
Applications
- Consumer Electronics
- Industrial
- Enterprise
- Telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



