RENESAS ICL7660AIBAZA-T
| Manufacturer | |
| Mfr. Part # | ICL7660AIBAZA-T |
| LCSC Part # | C7881 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Super Voltage Converters |
| Description | Inverted 8kHz -12V~-1.5V SOIC-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RENESAS | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
19,575
19,575
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9557 | $ 0.96 |
10+ | $ 0.8057 | $ 8.06 |
30+ | $ 0.7004 | $ 21.01 |
100+ | $ 0.6143 | $ 61.43 |
500+ | $ 0.5872 | $ 293.60 |
1,000+ | $ 0.5712 | $ 571.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$