LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata BLM18BD102SN1D product image
  • BLM18BD102SN1D thumbnail 1
  • BLM18BD102SN1D thumbnail 2
  • BLM18BD102SN1D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

muRata BLM18BD102SN1DRoHS

Manufacturer
MPN
BLM18BD102SN1D
LCSC Part #
C78748
Packaging
0603
Customer #
Key Attributes
FERRITE BEAD 1kΩ 0603 1LN
Datasheetpdf iconmuRata BLM18BD102SN1D
In-Stock: 44,900
44,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0223$ 1.12
500+$ 0.0187$ 9.35
1,500+$ 0.0167$ 25.05
4,000+$ 0.0149$ 59.60
24,000+$ 0.0138$ 331.20
48,000+$ 0.0133$ 638.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturermuRata
Packaging0603
DC Resistance(DCR)850mΩ
Number of Lines1
Tolerance±25%
Current Rating200mA
Impedance @ Frequency1kΩ@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Great Effect for Common Mode Noise: Differential mode inductors work as a half impedance for common mode noise. Common Mode Choke Coils are effective for common mode noise.
  • Possible to Suppress Noise with Less Affect of Ultra High Speed Signal: Common Mode Choke Coils can suppress Noise with less affect of Signal even if the frequency range of Signal and Noise are the same, because they separate each conductive mode of current.
  • Less Magnetic Saturation by Current: Common Mode Choke Coils are effective for noise suppression of DC power lines, due to their less magnetic saturation at high power current, that comes from their construction of cancelling magnetic flux of differential mode current at each coil.
  • A type: Impedance curve rises from low frequency range. Suppresses noise in a wide frequency range.
  • B type: Impedance curve rises sharply. Less damage to signal waveforms.

Applications

AI Translation
  • Digital Still Camera
  • Smartphone
  • Blu-ray/DVD
  • LCD-TV