MCC BAW56-TP
| Manufacturer | |
| MPN | BAW56-TP |
| LCSC Part # | C78738 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 75V 250mA SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Ta) | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 250mA | |
| Voltage - Forward(Vf@If) | 855mV@10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Current Leakage
- Low Cost
- Small Outline Surface Mount Package
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Marking: A1/JC
- Lead Free Finish/Rohs Compliant
- Halogen free available upon request by adding suffix "-HF"
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0414 | $ 2.07 |
| 500+ | $ 0.0376 | $ 18.80 |
| 3,000+ | $ 0.0356 | $ 106.80 |
| 6,000+ | $ 0.0347 | $ 208.20 |
| 24,000+ | $ 0.0335 | $ 804.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | MCC | |
| Packaging | SOT-23 | |
| Reverse Leakage Current (Ir) | 2.5uA@75V | |
| Diode Configuration | 1 Pair Common Anode | |
| Pd - Power Dissipation | 350mW | |
| Reverse Recovery Time (trr) | 4ns | |
| Voltage - DC Reverse(Vr) | 75V | |
| Operating Junction Temperature Range | -55℃~+150℃@(Ta) | |
| Non-Repetitive Peak Forward Surge Current | 1A | |
| Current - Rectified | 250mA | |
| Voltage - Forward(Vf@If) | 855mV@10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low Current Leakage
- Low Cost
- Small Outline Surface Mount Package
- Epoxy meets UL 94 V-0 flammability rating
- Moisture Sensitivity Level 1
- Marking: A1/JC
- Lead Free Finish/Rohs Compliant
- Halogen free available upon request by adding suffix "-HF"
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



