TI SN74HC595N
| Manufacturer | |
| MPN | SN74HC595N |
| LCSC Part # | C78711 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Registers With 3-State Output Registers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 6mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
Features
- 8-Bit Serial-In, Parallel-Out Shift
- Wide Operating Voltage Range of 2V to 6V
- High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
- Low Power Consumption: 80 μA (Maximum) ICC ± αpd = 13 ns (Typical)
- ±6 mA Output Drive at 5V
- Low Input Current: 1 μA (Maximum)
- Shift Register Has Direct Clear
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Network Switches
- Power Infrastructure
- LED Displays
- Servers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3383 | $ 1.34 |
| 10+ | $ 1.1066 | $ 11.07 |
| 25+ | $ 0.9802 | $ 24.51 |
| 100+ | $ 0.8376 | $ 83.76 |
| 500+ | $ 0.7728 | $ 386.40 |
| 1,000+ | $ 0.7453 | $ 745.30 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | TI | |
| Packaging | DIP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Output Type | Tri-State | |
| Series | 74HC | |
| Number of Elements | 1 | |
| Output Current | 6mA | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SNx4HC595 devices contain an 8-bit, serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has parallel 3-state outputs. Separate clocks are provided for both the shift and storage register. The shift register has a direct overriding clear (SRCLR) input, serial (SER) input, and serial outputs for cascading. When the output-enable (OE) input is high, the outputs are in the high-impedance state.
Features
- 8-Bit Serial-In, Parallel-Out Shift
- Wide Operating Voltage Range of 2V to 6V
- High-Current 3-State Outputs Can Drive Up to 15 LSTTL Loads
- Low Power Consumption: 80 μA (Maximum) ICC ± αpd = 13 ns (Typical)
- ±6 mA Output Drive at 5V
- Low Input Current: 1 μA (Maximum)
- Shift Register Has Direct Clear
- On Products Compliant to MIL-PRF-38535, All Parameters Are Tested Unless Otherwise Noted. On All Other Products, Production Processing Does Not Necessarily Include Testing of All Parameters.
Applications
- Network Switches
- Power Infrastructure
- LED Displays
- Servers
C78711 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



