Nexperia HEF4093BT,653
| Manufacturer | |
| MPN | HEF4093BT,653 |
| LCSC Part # | C7867 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-input NAND Schmitt trigger |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns@15V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
Introduction
The HEF4093B is a quad two-input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
Applications
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.2309 | $ 1.15 |
| 50+ | $ 0.1943 | $ 9.72 |
| 150+ | $ 0.1786 | $ 26.79 |
| 500+ | $ 0.159 | $ 79.50 |
| 2,500+ | $ 0.1503 | $ 375.75 |
| 5,000+ | $ 0.145 | $ 725.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns@15V,50pF | |
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | Nexperia | |
| Packaging | SOIC-14 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 4000B Series | |
| Voltage - Supply | 3V~15V | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 60ns@15V,50pF |
| Type | Description | |
|---|---|---|
| Features | - | |
| Input Logic Level - High | 3.5V~11V | |
| Input Logic Level - Low | - | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 14.95V | |
| Quiescent Current(Iq) | 1uA | |
| Current - Output High(IOH) | 3.4mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 3.4mA |
Introduction
The HEF4093B is a quad two-input NAND gate. Each input has a Schmitt trigger circuit. The gate switches at different points for positive-going and negative-going signals. The difference between the positive voltage (VT+) and the negative voltage (VT-) is defined as hysteresis voltage (VH). It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Schmitt trigger input discrimination
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
- Complies with JEDEC standard JESD 13-B
Applications
- Wave and pulse shapers
- Astable multivibrators
- Monostable multivibrators
C7867 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



