TI SN74LVC4245APWR
| Manufacturer | |
| MPN | SN74LVC4245APWR |
| LCSC Part # | C7859 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Octal Bus Transceiver and 3.3-V to 5-V Shifter with 3-State Outputs |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This 8-bit (octal) noninverting bus transceiver contains two separate supply rails; B port has VCCB which is set at 3.3V, and A port has VCCA which is set at 5V. This allows for translation from a 3.3-V to a 5-V environment, and vice versa. The SN74LVC4245A is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE) is powered by VCCA. The SN74LVC4245A pinout allows the designer to switch to a normal all-3.3-V or all-5-V 20-pin '245 device without board re-layout. The designer uses the data paths for pins 2-11 and 14-23 of the SN74LVC4245A to align with the conventional '245 pinout.
Features
- Bidirectional Voltage Translator
- 5.5 V on A Port and 2.7 V to 3.6 V on B Port
- Control Inputs VH / VIL Levels Are Referenced to VCCA Voltage
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5564 | $ 0.56 |
| 10+ | $ 0.4376 | $ 4.38 |
| 30+ | $ 0.3807 | $ 11.42 |
| 100+ | $ 0.3286 | $ 32.86 |
| 500+ | $ 0.3156 | $ 157.80 |
| 1,000+ | $ 0.3059 | $ 305.90 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| output type | Tri-State | |
| Interface | - | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Elements | 1 |
| Type | Description | |
|---|---|---|
| Channel Type | Bidirectional | |
| Features | Output enable high-impedance | |
| Voltage - Supply | 2.7V~3.6V;4.5V~5.5V | |
| Number of Circuits | 8 | |
| Current - Output High(IOH) | - | |
| Current - Output Low(IOL) | - |
Introduction
This 8-bit (octal) noninverting bus transceiver contains two separate supply rails; B port has VCCB which is set at 3.3V, and A port has VCCA which is set at 5V. This allows for translation from a 3.3-V to a 5-V environment, and vice versa. The SN74LVC4245A is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so the buses are effectively isolated. The control circuitry (DIR, OE) is powered by VCCA. The SN74LVC4245A pinout allows the designer to switch to a normal all-3.3-V or all-5-V 20-pin '245 device without board re-layout. The designer uses the data paths for pins 2-11 and 14-23 of the SN74LVC4245A to align with the conventional '245 pinout.
Features
- Bidirectional Voltage Translator
- 5.5 V on A Port and 2.7 V to 3.6 V on B Port
- Control Inputs VH / VIL Levels Are Referenced to VCCA Voltage
- Latch-Up Performance Exceeds 250 mA Per JESD 17
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
C7859 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


