LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LR1117CS33X product image
  • LR1117CS33X thumbnail 1
  • LR1117CS33X thumbnail 2
  • LR1117CS33X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC LR1117CS33X

Manufacturer
LRCAsian Brands
MPN
LR1117CS33X
LCSC Part #
C78580
Packaging
SOT-223-4
Customer #
Key Attributes
Low Dropout (LDO) Three-Terminal Voltage Regulator
Datasheetpdf iconLRC LR1117CS33X
Alternative Parts1
In-Stock: 9,550
9,550 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1256$ 0.63
50+$ 0.1052$ 5.26
150+$ 0.095$ 14.25
500+$ 0.0874$ 43.70
2,500+$ 0.0765$ 191.25
5,000+$ 0.0734$ 367.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerLRC
PackagingSOT-223-4
Output Voltage3.3V
Number of Outputs1
Operating Temperature-20℃~+125℃@(Tj)
Supply Current (Iq)2mA
Output ConfigurationPositive
Operating Voltage12V
Output Current1A
FeaturesThermal shutdown;Over Current Protection
Output TypeFixed

Introduction

AI Translation

LR1117C is a series of low dropout thre-e terminal regulators with a dropout of 1.3V at 1A load current. LR1117C features a very low standby current 2mA compared to 5mA of competitor. Other than a fixed version, Vout = 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5V, and 12V, LR1117C has an adjustable version, which can provide an output voltage from 1.25 to 12V with only two external resistors. LR1117C offers thermal shut down and current limit functions, to assure the stability of chip and power system. And it uses trimming technique to guarantee output voltage accuracy within ±2%. Other output voltage accuracy can be customized on demand, such as ±1%. LR1117C is available in SOT - 223, TO - 252 power package.

Features

AI Translation
  • Other than a fixed version and an adjustable version, output value can be customized on demand. Maximum output current is 1A
  • Range of operation input voltage: Max 12V
  • Standby current: 2mA (typ.)
  • Line regulation: 0.1%/V (typ.)
  • Load regulation: 10mV (typ.)
  • Environment Temperature: -40°C ~ 85°C

Applications

AI Translation
  • Power Management for Computer Mother Board, Graphic Card
  • BLD Monitor and BLD TV
  • DVD Decode Board
  • ADSL Modem
  • Post Regulators for Switching Supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
LR1117DS33XLRCSOT-2233,880$ 0.0991