LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC32ADR product image
  • SN74LVC32ADR thumbnail 1
  • SN74LVC32ADR thumbnail 2
  • SN74LVC32ADR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC32ADRRoHS

Manufacturer
MPN
SN74LVC32ADR
LCSC Part #
C7852
Packaging
SOIC-14
Customer #
Key Attributes
QUADRUPLE 2-INPUT POSITIVE-OR GATES
Datasheetpdf iconTI SN74LVC32ADR
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2985$ 1.49
50+$ 0.2343$ 11.72
150+$ 0.203$ 30.45
500+$ 0.1751$ 87.55
2,500+$ 0.1674$ 418.50
5,000+$ 0.1628$ 814.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOIC-14
Features-
Input Logic Level - Low700mV;800mV
Input Logic Level - High1.7V~2V
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Output Logic Level - High-
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~3.6V
Current - Output High(IOH)24mA
Number of Channels4;2
Output Logic Level - Low100mV;240mV;300mV;400mV;550mV
Propagation Delay3.6ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN54LVC32A quadruple 2-input positive-OR gate is designed for 2.7-V to 3.6-V VCC operation, and the SN74LVC32A quadruple 2-input positive-OR gate is designed for 1.65-V to 3.6-V VCC operation. The 'LVC32A devices perform the Boolean function Y = A + B or Y = A(overline) • B(overline) in positive logic. Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translator in a mixed 3.3-V/5-V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 3.8 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8V at VCC = 3.3V, TA = 25℃