LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINLAIYA XY122R-5.08-2P product image
  • XY122R-5.08-2P thumbnail 1
  • XY122R-5.08-2P thumbnail 2
  • XY122R-5.08-2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINLAIYA XY122R-5.08-2PRoHS

Manufacturer
XINLAIYAAsian Brands
MPN
XY122R-5.08-2P
LCSC Part #
C784938
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
TERM BLK 2POS 5.08mm TH
Datasheetpdf iconXINLAIYA XY122R-5.08-2P
Custom CablesMOQ 1pc
In-Stock: 5,995
5,995 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.176$ 0.88
50+$ 0.1541$ 7.71
210+$ 0.1416$ 29.74
420+$ 0.1298$ 54.52
2,520+$ 0.1246$ 313.99
5,040+$ 0.1215$ 612.36
Standard Packaging210/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerXINLAIYA
PackagingThrough Hole,P=5.08mm
Operating Temperature-
Wire Gauge - mm21.5
Current Rating10A
Number of Positions or Pins1x2P
Voltage Rating (Max)300V
ColorGreen
Number of Pins2P
Wire Gauge - AWG16~22
Mounting Type-
Number of PINs Per Row2
Number of Rows1
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.