XHSC HC32L196KCTA-LQFP64
| Manufacturer | XHSCAsian Brands |
| MPN | HC32L196KCTA-LQFP64 |
| LCSC Part # | C784678 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | 32-bit ARM Cortex-M0+ microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XHSC | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 56 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HC32L190/HC32L196 series is an ultra-low-power, wide-voltage MCU designed to extend battery life in portable measurement systems. It integrates a 12-bit 1Msps high-precision SAR ADC, one 12-bit DAC, comparators, op-amps, built-in high-performance PWM timers, LCD display, and rich communication peripherals including multiple UART, SPI, and I2C interfaces. It also features built-in security modules such as AES and TRNG, offering high integration, strong noise immunity, high reliability, and ultra-low power consumption. The product is based on a Cortex-M0+ core, compatible with the industry-proven Keil & IAR development toolchains, and supports both C language and assembly language programming.
Features
- 48MHz Cortex-M0+ 32-bit CPU platform
- HC32L190/HC32L196 series features flexible power management system with ultra-low power performance
- Deep sleep mode: all clocks off, POR active, IO state retained, IO interrupt active, all registers/RAM/CPU data preserved — 1.0μA@3V
- Deep sleep mode + RTC active: 8μA@32.768kHz
- Low-speed active mode: CPU running, peripherals off, executing from Flash — 30μA/MHz@3V@24MHz
- Sleep mode: CPU halted, peripherals off, main clock running — 130μA/MHz@3V@24MHz
- Active mode: CPU running, peripherals off, executing from Flash
- 4μs ultra-low power wake-up time for flexible and efficient mode switching with fast system response
- 256KB Flash memory with erase/write protection, supports ISP, ICP, IAP
- 32KB RAM with parity check for enhanced system stability
- General-purpose I/O (88IO/100PIN, 72IO/80PIN, 56IO/64PIN, 40IO/48PIN, 26IO/32PIN)
- Clock & oscillator
- External high-speed crystal: 4~32MHz
- External low-speed crystal: 32.768kHz
- Internal high-speed clock: 4/8/16/22.12/24MHz
- Internal low-speed clock: 32.8/38.4kHz
- PLL clock: 8~48MHz
- Hardware-supported internal/external clock calibration and monitoring
- Timer/Counter
- 3× 1-channel complementary output general-purpose 16-bit timers
- 1× 3-channel complementary output general-purpose 16-bit timer
- 2× low-power 16-bit timers with cascade support
- 1× ultra-low power pulse counter PCNT with automatic timed wake-up in low-power mode, max timing up to 1024 seconds
- 3× high-performance 16-bit timer/counters with PWM complementary output and dead-band protection
- 1× programmable 16-bit timer PCA with 5-channel capture/compare and 5-channel PWM output
- 1× 20-bit programmable watchdog with dedicated built-in 10kHz oscillator for WDT counting
- Communication interfaces
- 4× UART standard interfaces
- 2× LPUART low-power interfaces, operable in deep sleep mode
- 2× SPI standard interfaces
- 2× I2C standard interfaces
- Buzzer frequency generator with complementary output support
- Hardware perpetual calendar RTC module
- Hardware CRC16/CRC32 module
- AES-128/192/256 hardware coprocessor
- TRNG true random number generator
- 2-channel DMAC
- 4×52 / 6×50 / 8×48 LCD driver
- Globally unique 10-byte ID
- 12-bit 1Msps high-speed high-precision SARADC with built-in follower for high-output-impedance signal measurement
- 1× 12-bit 500Ksps DAC
- Integrated 1× multi-function op-amp, configurable as DAC output buffer
- Integrated 3× voltage comparators with 6-bit DAC and programmable reference
- Integrated low-voltage detector with 16-level configurable threshold voltage, supports port voltage and supply voltage monitoring
- SWD debug solution with full-featured debugger
- Operating conditions: -40~85°C, 1.8~5.5V
- Package: LQFP100/80/64/48, QFN32
Applications
- Sensor applications, IoT applications
- Smart meters, wireless modules, thermostats, shelf labels
- Intelligent transportation, alarm systems
- Smart home, medical devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.789 | $ 1.79 |
| 10+ | $ 1.4548 | $ 14.55 |
| 30+ | $ 1.2707 | $ 38.12 |
| 160+ | $ 1.0624 | $ 169.98 |
| 480+ | $ 0.9704 | $ 465.79 |
| 960+ | $ 0.9284 | $ 891.26 |
Standard Packaging160/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | XHSC | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 256KB | |
| CPU Core | ARM Cortex-M0 | |
| CPU Maximum Speed | 48MHz | |
| Number of I/O | 56 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HC32L190/HC32L196 series is an ultra-low-power, wide-voltage MCU designed to extend battery life in portable measurement systems. It integrates a 12-bit 1Msps high-precision SAR ADC, one 12-bit DAC, comparators, op-amps, built-in high-performance PWM timers, LCD display, and rich communication peripherals including multiple UART, SPI, and I2C interfaces. It also features built-in security modules such as AES and TRNG, offering high integration, strong noise immunity, high reliability, and ultra-low power consumption. The product is based on a Cortex-M0+ core, compatible with the industry-proven Keil & IAR development toolchains, and supports both C language and assembly language programming.
Features
- 48MHz Cortex-M0+ 32-bit CPU platform
- HC32L190/HC32L196 series features flexible power management system with ultra-low power performance
- Deep sleep mode: all clocks off, POR active, IO state retained, IO interrupt active, all registers/RAM/CPU data preserved — 1.0μA@3V
- Deep sleep mode + RTC active: 8μA@32.768kHz
- Low-speed active mode: CPU running, peripherals off, executing from Flash — 30μA/MHz@3V@24MHz
- Sleep mode: CPU halted, peripherals off, main clock running — 130μA/MHz@3V@24MHz
- Active mode: CPU running, peripherals off, executing from Flash
- 4μs ultra-low power wake-up time for flexible and efficient mode switching with fast system response
- 256KB Flash memory with erase/write protection, supports ISP, ICP, IAP
- 32KB RAM with parity check for enhanced system stability
- General-purpose I/O (88IO/100PIN, 72IO/80PIN, 56IO/64PIN, 40IO/48PIN, 26IO/32PIN)
- Clock & oscillator
- External high-speed crystal: 4~32MHz
- External low-speed crystal: 32.768kHz
- Internal high-speed clock: 4/8/16/22.12/24MHz
- Internal low-speed clock: 32.8/38.4kHz
- PLL clock: 8~48MHz
- Hardware-supported internal/external clock calibration and monitoring
- Timer/Counter
- 3× 1-channel complementary output general-purpose 16-bit timers
- 1× 3-channel complementary output general-purpose 16-bit timer
- 2× low-power 16-bit timers with cascade support
- 1× ultra-low power pulse counter PCNT with automatic timed wake-up in low-power mode, max timing up to 1024 seconds
- 3× high-performance 16-bit timer/counters with PWM complementary output and dead-band protection
- 1× programmable 16-bit timer PCA with 5-channel capture/compare and 5-channel PWM output
- 1× 20-bit programmable watchdog with dedicated built-in 10kHz oscillator for WDT counting
- Communication interfaces
- 4× UART standard interfaces
- 2× LPUART low-power interfaces, operable in deep sleep mode
- 2× SPI standard interfaces
- 2× I2C standard interfaces
- Buzzer frequency generator with complementary output support
- Hardware perpetual calendar RTC module
- Hardware CRC16/CRC32 module
- AES-128/192/256 hardware coprocessor
- TRNG true random number generator
- 2-channel DMAC
- 4×52 / 6×50 / 8×48 LCD driver
- Globally unique 10-byte ID
- 12-bit 1Msps high-speed high-precision SARADC with built-in follower for high-output-impedance signal measurement
- 1× 12-bit 500Ksps DAC
- Integrated 1× multi-function op-amp, configurable as DAC output buffer
- Integrated 3× voltage comparators with 6-bit DAC and programmable reference
- Integrated low-voltage detector with 16-level configurable threshold voltage, supports port voltage and supply voltage monitoring
- SWD debug solution with full-featured debugger
- Operating conditions: -40~85°C, 1.8~5.5V
- Package: LQFP100/80/64/48, QFN32
Applications
- Sensor applications, IoT applications
- Smart meters, wireless modules, thermostats, shelf labels
- Intelligent transportation, alarm systems
- Smart home, medical devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



