TI SN74LVC1T45DBVR
| Manufacturer | |
| MPN | SN74LVC1T45DBVR |
| LCSC Part # | C7843 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SINGLE-BIT DUAL-SUPPLY BUS TRANSCEIVER WITH CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | SOT-23-6 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 420Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Power-off protection;Output enable high-impedance | |
| Voltage - Supply | 1.65V~5.5V;1.65V~5.5V | |
| Number of Circuits | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This single- bit noninverting bus transceiver uses two separate configurable power- supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.65V to 5.5V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.65V to 5.5V. This allows for universal low- voltage bidirectional translation between any of the 1.8- V, 2.5- V, 3.3- V, and 5- V voltage nodes. The SN74LVC1T45 is designed for asynchronous communication between two data buses. The logic levels of the direction- control (DIR) input activate either the B- port outputs or the A- port outputs. The device transmits data from the A bus to the B bus when the B- port outputs are activated and from the B bus to the A bus when the A- port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess ICC and ICCZ. The SN74LVC1T45 is designed so that the DIR input is powered by VCCA. This device is fully specified for partial- power- down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The VCC isolation feature ensures that if either VCC input is at GND, then both ports are in the high- impedance state.
Features
- Available in the Texas Instruments NanoFree Package
- Fully Configurable Dual- Rail Design Allows Each Port to Operate Over the Full 1.65- V to 5.5- V Power- Supply Range
- VCC Isolation Feature - If Either VCC Input Is at GND, Both Ports Are in the High- Impedance State
- DIR Input Circuit Referenced to VCCA
- Low Power Consumption, 4- A Max Icc
- ±24 - mA Output Drive at 3.3V
- Ioff Supports Partial- Power- Down Mode Operation
- Max Data Rates:
- 420 Mbps (3.3- V to 5- V Translation)
- 210 Mbps (Translate to 3.3 V)
- 140 Mbps (Translate to 2.5 V)
- 75 Mbps (Translate to 1.8 V)
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22:
- 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0805 | $ 0.40 |
| 50+ | $ 0.0657 | $ 3.29 |
| 150+ | $ 0.058 | $ 8.70 |
| 500+ | $ 0.0518 | $ 25.90 |
| 3,000+ | $ 0.0441 | $ 132.30 |
| 6,000+ | $ 0.0426 | $ 255.60 |
Standard Packaging3000/Full Reel | ||
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


