Brightking SMBJ18CA/TR13
| Manufacturer | BrightkingAsian Brands |
| MPN | SMBJ18CA/TR13 |
| LCSC Part # | C78413 |
| Packaging | SMB(DO-214AA) |
| Customer # | |
| Key Attributes | TVS DIODE 18VWM 29.2VC SMB(DO-214AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 20.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical IR less than 1μA above 10V
- Plastic package has underwriters laboratory flammability 94V - 0
- Meets MSL level 1, per J - STD - 020
- Safety certification: UL: E244458
Applications
AI Translation
- I/O interface
- AC/DC power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
In-Stock: 62,410
62,410 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634 | $ 0.63 |
| 100+ | $ 0.0531 | $ 5.31 |
| 300+ | $ 0.0479 | $ 14.37 |
| 3,000+ | $ 0.0418 | $ 125.40 |
| 6,000+ | $ 0.0387 | $ 232.20 |
| 9,000+ | $ 0.0372 | $ 334.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Packaging | SMB(DO-214AA) | |
| Clamping Voltage | 29.2V | |
| Peak Pulse Current (Ipp) | 20.6A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Voltage - Breakdown | 20V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 18V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- For surface mounted applications in order to optimize board space
- Low profile package
- Built-in strain relief
- Glass passivated junction
- Low inductance
- Excellent clamping capability
- 600W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
- Fast response time
- Typical IR less than 1μA above 10V
- Plastic package has underwriters laboratory flammability 94V - 0
- Meets MSL level 1, per J - STD - 020
- Safety certification: UL: E244458
Applications
AI Translation
- I/O interface
- AC/DC power supply
- Low frequency signal transmission line (RS232, RS485, etc.)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



