TI UCC3818ADR
| Manufacturer | |
| Mfr. Part # | UCC3818ADR |
| LCSC Part # | C783610 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | BiCMOS Power Factor Preregulator |
| Description | 85kHz~115kHz Boost 12V~18V SOIC-16 PFC (Power Factor Correction) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction) | |
| Manufacturer | TI | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,567 
1,567
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.06 | $ 1.06 |
10+ | $ 0.868 | $ 8.68 |
30+ | $ 0.7634 | $ 22.90 |
100+ | $ 0.6448 | $ 64.48 |
500+ | $ 0.5917 | $ 295.85 |
1,000+ | $ 0.5683 | $ 568.30 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$