TI DP83825IRMQR
| Manufacturer | |
| MPN | DP83825IRMQR |
| LCSC Part # | C783599 |
| Packaging | HVQFN-24-EP(3x3) |
| Customer # | |
| Key Attributes | Low-power 10/100Mbps Ethernet PHY transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HVQFN-24-EP(3x3) | |
| Voltage - Supply | 3.3V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Low-power mode | |
| Interface | RMII |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DP83825I is an ultra-low-power Ethernet physical layer transceiver with an ultra-small size. It integrates the PMD sub-layer and supports the 10BASE-Te and 100BASE-TX Ethernet protocols. This transceiver supports CAT5e cables up to 150 meters in length. The DP83825I is directly connected to the twisted-pair medium through an external transformer. In the master-slave mode, this device is connected to the MAC layer through the simplified MII (RMII). In the RMII master mode, it provides a 50MHz output clock. This output clock is synchronized with the MDI-derived clock to reduce system jitter.
The DP83825I also supports Energy-Efficient Ethernet (EEE), Wake-on-LAN (WoL), and MAC isolation to further reduce system power consumption. For traditional MACs that do not support sending EEE signals through the MAC, the energy-saving mode can be enabled by configuring the registers.
The DP83825I can operate in the unmanaged repeater mode. In this mode, the DP83825I operates as a repeater without the need to configure the registers. To facilitate development and debugging, the DP83825I provides an integrated cable diagnostic tool, built-in self-test, and loopback functions.
Features
- Ultra-small 10/100Mbps PHY: QFN 3mm × 3mm, 24-pin
- Ultra-low power consumption <127mW
- Compact system solution: integrated MDI and MAC termination resistors
- Programmable power-saving modes: Active Sleep, Deep Power-Down, Energy Efficient Ethernet (EEE) IEEE 802.3az, EEE support for legacy MACs, Wake-on-LAN (WoL)
- Voltage-mode line driver
- MAC interface: RMII (master/slave mode), 3.3V single supply, I/O voltage: 1.8V and 3.3V
- Repeater: RMII back-to-back mode in unmanaged mode
- MDC/MDIO interface for configuration and status
- Fast Link Drop mode
- Diagnostic features: TDR-based open/short cable diagnostics, built-in packet generator, multiple loopback paths
- Programmable hardware interrupt pin
- Operating temperature range: -40°C to 85°C
- Compliant with IEEE 802.3 100BASE-TX and 10BASE-Te specifications
Applications
- Building automation: IP cameras, HMI
- Consumer electronics: STB, OTT, IPTV, gaming consoles
- Printers
- Electronic point-of-sale terminals
- Factory automation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.291 | $ 1.46 |
| 50+ | $ 0.2319 | $ 11.60 |
| 150+ | $ 0.2066 | $ 30.99 |
| 500+ | $ 0.175 | $ 87.50 |
| 3,000+ | $ 0.1609 | $ 482.70 |
| 6,000+ | $ 0.1525 | $ 915.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | HVQFN-24-EP(3x3) | |
| Voltage - Supply | 3.3V;1.8V | |
| Type | Ethernet Transceiver | |
| Ethernet Speed Standards | 10BASE-TE;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | - | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Low-power mode | |
| Interface | RMII |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DP83825I is an ultra-low-power Ethernet physical layer transceiver with an ultra-small size. It integrates the PMD sub-layer and supports the 10BASE-Te and 100BASE-TX Ethernet protocols. This transceiver supports CAT5e cables up to 150 meters in length. The DP83825I is directly connected to the twisted-pair medium through an external transformer. In the master-slave mode, this device is connected to the MAC layer through the simplified MII (RMII). In the RMII master mode, it provides a 50MHz output clock. This output clock is synchronized with the MDI-derived clock to reduce system jitter.
The DP83825I also supports Energy-Efficient Ethernet (EEE), Wake-on-LAN (WoL), and MAC isolation to further reduce system power consumption. For traditional MACs that do not support sending EEE signals through the MAC, the energy-saving mode can be enabled by configuring the registers.
The DP83825I can operate in the unmanaged repeater mode. In this mode, the DP83825I operates as a repeater without the need to configure the registers. To facilitate development and debugging, the DP83825I provides an integrated cable diagnostic tool, built-in self-test, and loopback functions.
Features
- Ultra-small 10/100Mbps PHY: QFN 3mm × 3mm, 24-pin
- Ultra-low power consumption <127mW
- Compact system solution: integrated MDI and MAC termination resistors
- Programmable power-saving modes: Active Sleep, Deep Power-Down, Energy Efficient Ethernet (EEE) IEEE 802.3az, EEE support for legacy MACs, Wake-on-LAN (WoL)
- Voltage-mode line driver
- MAC interface: RMII (master/slave mode), 3.3V single supply, I/O voltage: 1.8V and 3.3V
- Repeater: RMII back-to-back mode in unmanaged mode
- MDC/MDIO interface for configuration and status
- Fast Link Drop mode
- Diagnostic features: TDR-based open/short cable diagnostics, built-in packet generator, multiple loopback paths
- Programmable hardware interrupt pin
- Operating temperature range: -40°C to 85°C
- Compliant with IEEE 802.3 100BASE-TX and 10BASE-Te specifications
Applications
- Building automation: IP cameras, HMI
- Consumer electronics: STB, OTT, IPTV, gaming consoles
- Printers
- Electronic point-of-sale terminals
- Factory automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



