LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI AMC1311BDWVR product image
  • AMC1311BDWVR thumbnail 1
  • AMC1311BDWVR thumbnail 2
  • AMC1311BDWVR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI AMC1311BDWVRRoHS

Manufacturer
MPN
AMC1311BDWVR
LCSC Part #
C783598
Packaging
SOIC-8-300mil
Customer #
Key Attributes
Transimpedance Amplifier SOIC-8-300mil Special Purpose Amplifiers RoHS
Datasheetpdf iconTI AMC1311BDWVR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerTI
PackagingSOIC-8-300mil
FeaturesBuilt-in filter;Enable/shutdown function;Input fault detection
Amplifier TypeTransimpedance Amplifier
Input Offset Voltage Drift(Vos TC)3uV/℃
Vos - Input Offset Voltage1.5mV
Ib - Input Bias Current3.5nA
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AMC1311 is an isolated precision amplifier. The output and input circuits of the amplifier are separated by a capacitive isolation layer with extremely strong anti-electromagnetic interference performance. This isolation barrier is certified to provide enhanced electrical isolation of up to 5 kVRMS, compliant with DIN EN IEC 60747-17 (VDE 0884-17) and UL1577 standards, and can support an operating voltage of up to 1500 VRMS. This isolation layer can separate devices operating at different common-mode voltage levels in the system, preventing electrical damage to low-voltage side devices or harm to operators caused by high-voltage surges.

The high-impedance input of the AMC1311 is optimized for connection with high-impedance resistive voltage dividers or any other high-impedance voltage signal sources. Excellent DC accuracy and low temperature drift support accurate isolated voltage detection and control in closed-loop systems. The integrated high-side power supply voltage loss detection function simplifies system-level design and diagnosis.

The AMC1311 offers two performance level options: The AMC1311B has a rated industrial operating temperature range of –55°C to +125°C, while the AMC1311 has a range of –40°C to +125°C.

Features

AI Translation
  • 2V high-impedance input voltage range optimized for isolated voltage measurement
  • Fixed gain: 1
  • Low DC error:
    • AMC1311:
      • Offset voltage error: ±9.9mV (max), drift ±20μV/°C (typ)
      • Gain error: ±1% (max)
      • Gain drift: ±30ppm/°C (typ)
    • AMC1311B:
      • Offset voltage error: ±1.5mV (max), drift ±10μV/°C (max)
      • Gain error: ±0.2% (max)
      • Gain drift: ±40ppm/°C (max)
  • Nonlinearity: 0.04% (max)
  • High-side 3.3V supply voltage (AMC1311B)
  • High CMTI: 100kV/µs (min) (AMC1311B)
  • High-side power missing indicator
  • Safety-related certifications:
    • 7000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 5000VRMS isolation for 1 minute per UL1577
    • Fully optimized for extended industrial temperature range: –40°C to +125°C

Applications

AI Translation
  • Can be used for isolated voltage sensing
In-Stock: 1,729
1,729 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.654$ 1.65
10+$ 1.487$ 14.87
30+$ 1.3297$ 39.89
100+$ 1.1464$ 114.64
500+$ 1.0978$ 548.90
1,000+$ 1.0751$ 1075.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$