TI SN74LVC1G14DBVR
| Manufacturer | |
| Mfr. Part # | SN74LVC1G14DBVR |
| LCSC Part # | C7835 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Inverter |
| Description | Schmitt trigger 1.65V~5.5V 6.5ns@2.5V,50pF 10uA 1 1 SOT-23-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
74,600 
74,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0629 | $ 0.63 |
100+ | $ 0.0513 | $ 5.13 |
300+ | $ 0.0453 | $ 13.59 |
3,000+ | $ 0.0404 | $ 121.20 |
6,000+ | $ 0.0387 | $ 232.20 |
9,000+ | $ 0.0375 | $ 337.50 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$