Yunxing ECH2CM331M36OTZO
| Manufacturer | YunxingAsian Brands |
| MPN | ECH2CM331M36OTZO |
| LCSC Part # | C783495 |
| Packaging | Through Hole,D18xL36mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 160V TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D18xL36mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 36mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D18xL36mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 36mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
In-Stock: 394
394 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.72 | $ 0.72 |
| 10+ | $ 0.5943 | $ 5.94 |
| 30+ | $ 0.5323 | $ 15.97 |
| 198+ | $ 0.4392 | $ 86.96 |
| 594+ | $ 0.4017 | $ 238.61 |
| 990+ | $ 0.3821 | $ 378.28 |
Standard Packaging198/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D18xL36mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 330uF | |
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 36mm | |
| Diameter | 18mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Packaging | Through Hole,D18xL36mm | |
| Tolerance | ±20% | |
| Voltage Rating | 160V | |
| Lifetime | 12000hrs@105℃ | |
| Capacitance | 330uF |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Pin Spacing | - | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 36mm | |
| Diameter | 18mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



