Yunxing ECF1VM101F12OTPO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECF1VM101F12OTPO |
| LCSC Part # | C783439 |
| Package | Through Hole,D8xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 35V TH |
| Description | 100uF 35V ±20% Through Hole,D8xL12mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D8xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.04 | $ 0.80 |
200+ | $ 0.0323 | $ 6.46 |
500+ | $ 0.0248 | $ 12.40 |
2,000+ | $ 0.0222 | $ 44.40 |
10,000+ | $ 0.02 | $ 200.00 |
20,000+ | $ 0.0188 | $ 376.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$