TI SN74LVC1G08DCKR
| Manufacturer | |
| MPN | SN74LVC1G08DCKR |
| LCSC Part # | C7832 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-Input Positive-AND Gate |
| Datasheet | TI SN74LVC1G08DCKR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.6ns@3.3V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.6ns@3.3V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single 2- input positive- AND gate is designed for 1.65- V to 5.5- V VCC operation. The SN74LVC1G08 device performs the Boolean function or Y = A•B or Y = A(overline) + B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G08 is available in a variety of packages, including the ultra- small DPW package with a body size of 0.8mm x 0.8mm
Features
- Available in the Ultra Small 0.64- mm² Package (DPW) With 0.5- mm Pitch
- Supports 5- V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC Max tpd of 3.6 ns at 3.3 V
- Low Power Consumption, 10- μA Max ICC
- ±24- mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial- Power- Down Mode, and Back Drive Protection
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds
- JESD 22 - 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
Applications
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanner
- Blood Pressure Monitor
- CPAP Machine
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
- E- Book
- Embedded PC
- Field Transmitter: Temperature or Pressure Sensor
- Fingerprint Biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network- Attached Storage (NAS)
- Server Motherboard and PSU
- Software Defined Radio (SDR)
- TV: High- Definition (HDTV), LCD, and Digital- Video Communications System
- Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
- X- ray: Baggage Scanner, Medical, and Dental
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0566 | $ 0.57 |
| 100+ | $ 0.0443 | $ 4.43 |
| 300+ | $ 0.0381 | $ 11.43 |
| 3,000+ | $ 0.0335 | $ 100.50 |
| 6,000+ | $ 0.0298 | $ 178.80 |
| 9,000+ | $ 0.0279 | $ 251.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.6ns@3.3V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input | |
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SC-70-5 | |
| Logic Family | 74LVC Series | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 3.6ns@3.3V | |
| Features | Live insertion protection;Local shutdown mode;Rear drive protection;Overvoltage-tolerant input |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV;800mV | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.3V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single 2- input positive- AND gate is designed for 1.65- V to 5.5- V VCC operation. The SN74LVC1G08 device performs the Boolean function or Y = A•B or Y = A(overline) + B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G08 is available in a variety of packages, including the ultra- small DPW package with a body size of 0.8mm x 0.8mm
Features
- Available in the Ultra Small 0.64- mm² Package (DPW) With 0.5- mm Pitch
- Supports 5- V VCC Operation
- Inputs Accept Voltages to 5.5 V
- Provides Down Translation to VCC Max tpd of 3.6 ns at 3.3 V
- Low Power Consumption, 10- μA Max ICC
- ±24- mA Output Drive at 3.3 V
- Ioff Supports Live Insertion, Partial- Power- Down Mode, and Back Drive Protection
- Latch- Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds
- JESD 22 - 2000- V Human- Body Model (A114- A)
- 200- V Machine Model (A115- A)
- 1000- V Charged- Device Model (C101)
Applications
- ATCA Solutions
- Active Noise Cancellation (ANC)
- Barcode Scanner
- Blood Pressure Monitor
- CPAP Machine
- Cable Solutions
- DLP 3D Machine Vision, Hyperspectral Imaging, Optical Networking, and Spectroscopy
- E- Book
- Embedded PC
- Field Transmitter: Temperature or Pressure Sensor
- Fingerprint Biometrics
- HVAC: Heating, Ventilating, and Air Conditioning
- Network- Attached Storage (NAS)
- Server Motherboard and PSU
- Software Defined Radio (SDR)
- TV: High- Definition (HDTV), LCD, and Digital- Video Communications System
- Wireless Data Access Card, Headset, Keyboard, Mouse, and LAN Card
- X- ray: Baggage Scanner, Medical, and Dental
C7832 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SN74LVC1G08DCKT | TI | SC-70-5 | 160 | $ 0.0339 | ||
| SN74LVC1G08DCK | TI | SC-70-5 | 70 | $ 0.0412 | ||
| SN74LVC1G08T353(XBLW) | XBLW | SOT-353 | 2,590 | $0.0382 $0.0402 | ||
| TP74LVC1G08C5 | TECH PUBLIC | SOT-353 | 2,090 | $0.0543 $0.0571 | ||
| AiP74LVC1G08GC353.TR | Wuxi I-core Elec | SOT-353 | 1,670 | $ 0.0982 | ||
| SN74LVC1G08DC(LX) | lingxingic | SOT-353 | 1,050 | $ 0.0447 | ||
| 74LVC1G08M7/TR | HGSEMI | SC-70-5 | 130 | $ 0.0521 | ||
| SN74LVC1G08QDCKRQ1 | TI | SC-70-5 | 1,305 | $ 0.2656 | ||
| RS1G08XC5 | RUNIC | SOT-353 | 3,540 | $ 0.0978 | ||
| V62/04733-02XE | TI | SC70-5 | 0 | $ 0.9548 |



