LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEMBO SD05C product image
  • SD05C thumbnail 1
  • SD05C thumbnail 2
  • SD05C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEMBO SD05CRoHS

Manufacturer
SEMBOAsian Brands
MPN
SD05C
LCSC Part #
C782793
Packaging
SOD-323
Customer #
Key Attributes
320W@8/20us 6V 5V SOD-323 TVS Diodes RoHS
Datasheetpdf iconSEMBO SD05C
In-Stock: 150
150 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0589$ 0.59
100+$ 0.0481$ 4.81
300+$ 0.0427$ 12.81
3,000+$ 0.0313$ 93.90
6,000+$ 0.028$ 168.00
9,000+$ 0.0264$ 237.60
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerSEMBO
PackagingSOD-323
Operating Temperature-55℃~+150℃
Peak Pulse Power Dissipation (Ppp)320W@8/20us
Number of Channels1
Voltage - Breakdown6V
Reverse Leakage Current (Ir)10uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 320 Watts Peak Pulse Power per Line (tp = 8/20µs)
  • Protect one I/O lines
  • Low clamping voltage
  • Working voltages: 3.3V ~ 36V
  • Low leakage current

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants(PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation