LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC1G04DBVR product image
  • SN74LVC1G04DBVR thumbnail 1
  • SN74LVC1G04DBVR thumbnail 2
  • SN74LVC1G04DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC1G04DBVRRoHS

Manufacturer
MPN
SN74LVC1G04DBVR
LCSC Part #
C7827
Packaging
SOT-23-5
Customer #
Key Attributes
Single Inverter Gate
Datasheetpdf iconTI SN74LVC1G04DBVR
In-Stock: 51,825
51,825 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0842$ 0.42
50+$ 0.0663$ 3.32
150+$ 0.0573$ 8.60
500+$ 0.0506$ 25.30
3,000+$ 0.0452$ 135.60
6,000+$ 0.0425$ 255.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSOT-23-5
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~5.5V
Output Logic Level - Low400mV
Propagation Delay3.7ns@5V,50pF
FeaturesPower shutdown protection
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Number of Circuits1
Output Logic Level - High2.4V
Quiescent Current(Iq)10uA
Number of Channels1
Current - Output High(IOH)32mA
Current - Output Low(IOL)32mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

This single inverter gate is designed for 1.65-V to 5.5-V VCC operation. The SN74LVC1G04 device performs the Boolean function Y = A(overline). The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G04 device is available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.

Features

AI Translation
  • Available in the Ultra-Small 0.64-mm² Package (DPW) with 0.5-mm Pitch
  • Supports 5-V VCC Operation
  • Inputs Accept Voltages up to 5.5 V Allowing Down Translation to VCC
  • Max Ipd of 3.3 ns at 3.3-V
  • Low Power Consumption, 10-μA Max ICC
  • ±24-mA Output Drive at 3.3-V
  • Ioff Supports Live-Insertion, Partial-Power-Down Mode, and Back-Drive Protection
  • Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • 2000-V Human-Body Model (A114-A)
    • 200-V Machine Model (A115-A)
    • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • MP3 Player/Recorder (Portable Audio)
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server AC/DC Supply: Single Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • TV: LCD/Digital and High-Definition (HDTV)
  • Tablet: Enterprise
  • Video Analytics: Server
  • Wireless Headset, Keyboard, and Mouse