LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TNY279PN product image
  • TNY279PN thumbnail 1
  • TNY279PN thumbnail 2
  • TNY279PN thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

POWER INTEGRATIONS TNY279PNRoHS

Manufacturer
MPN
TNY279PN
LCSC Part #
C78259
Packaging
DIP-8
Customer #
Key Attributes
Energy-Efficient, Off-Line Switcher With Enhanced Flexibility and Extended Power Range
Datasheetpdf iconPOWER INTEGRATIONS TNY279PN

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingDIP-8
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching132kHz
Pd - Power Dissipation-
Voltage - Supply-
Voltage - Breakdown700V
FeaturesAdjustable current limiting;EMI optimization (spread spectrum);Leading edge blanking;Under-voltage lockout;Light load efficient mode;Over Voltage Protection;Short Circuit Protection;Overtemperature protection (OTP);Over Current Protection;Under Voltage Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)65%
Working ModeCCM
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

TinySwitch-III incorporates a 700 V power MOSFET, oscillator, high voltage switched current source, current limit (user selectable) and thermal shutdown circuitry. The IC family uses an ON/OFF control scheme and offers a design flexible solution with a low system cost and extended power capability.

Applications

AI Translation
  • Chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio, shavers, etc.
  • PC Standby and other auxiliary supplies
  • DVD/PVR and other low power set top decoders
  • Supplies for appliances, industrial systems, metering, etc.
In-Stock: 8,625
8,625 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1249$ 1.12
10+$ 0.9304$ 9.30
50+$ 0.781$ 39.05
100+$ 0.6605$ 66.05
500+$ 0.6075$ 303.75
1,000+$ 0.5834$ 583.40
Standard Packaging50/Full Tube
Better price for more quantity?
$