LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Yezhan J5-10-20F product image
  • J5-10-20F thumbnail 1
  • J5-10-20F thumbnail 2
  • J5-10-20F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Yezhan J5-10-20FRoHS

Manufacturer
YezhanAsian Brands
MPN
J5-10-20F
LCSC Part #
C782056
Packaging
Through Hole,P=10mm
Customer #
Key Attributes
RES 20mΩ ±1% 5W Through Hole
Datasheetpdf iconYezhan J5-10-20F
In-Stock: 4,585
4,585 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4295$ 0.43
10+$ 0.3432$ 3.43
30+$ 0.3058$ 9.17
100+$ 0.2603$ 26.03
500+$ 0.2391$ 119.55
1,000+$ 0.2278$ 227.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYezhan
PackagingThrough Hole,P=10mm
Power(Watts)5W
Resistance20mΩ
Voltage Rating-
TypeCurrent Sense Resistor
Temperature Coefficient-
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece