DIODES PAM2423AECADJR
| Manufacturer | |
| Mfr. Part # | PAM2423AECADJR |
| LCSC Part # | C781891 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | 3A, 4.5A, 5.5A PWM Step-Up DC-DC Converter |
| Description | 520kHz Boost Adjustable 5.5A ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
601
601
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7674 | $ 0.77 |
10+ | $ 0.6492 | $ 6.49 |
30+ | $ 0.5893 | $ 17.68 |
100+ | $ 0.531 | $ 53.10 |
500+ | $ 0.4954 | $ 247.70 |
1,000+ | $ 0.4776 | $ 477.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$