LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA148UA/2K5 product image
  • INA148UA/2K5 thumbnail 1
  • INA148UA/2K5 thumbnail 2
  • INA148UA/2K5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI INA148UA/2K5RoHS

Manufacturer
MPN
INA148UA/2K5
LCSC Part #
C781805
Packaging
SOP-8
Customer #
Key Attributes
±200V Common-Mode Voltage Difference Amplifier
Datasheetpdf iconTI INA148UA/2K5
In-Stock: 268
268 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5247$ 2.52
10+$ 2.1534$ 21.53
30+$ 1.9215$ 57.65
100+$ 1.6832$ 168.32
500+$ 1.5762$ 788.10
1,000+$ 1.5291$ 1529.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOP-8
Settling time25us
Number of Channels1
Output TypeDifferential
Vos - Input Offset Voltage1mV
Slew Rate1V/us
FeaturesIntegrated precision resistor network;Current limiting / short-circuit protection
Operating Temperature-55℃~+125℃
Common Mode Rejection Ratio(CMRR)86dB
Ib - Input Bias Current-
Output Current13mA
Noise density(eN)880nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current260uA
Gain Bandwidth Product100kHz
Dual Supply-18V~-1.35V;1.35V~18V
Rail to RailRail-to-rail output
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA148 is a precision, low-power, unity-gain difference amplifier with a high common-mode input voltage range. It consists of a monolithic precision bipolar op amp with a thin-film resistor network. The on-chip resistors are laser trimmed for an accurate 1V/V differential gain and high common-mode rejection. Excellent temperature tracking of the resistor network maintains high gain accuracy and common-mode rejection over temperature. The INA148 will operate on single or dual supplies. The INA148 is available in a small SO-8 surfacemount package and it is specified for the -40°C to +85°C extended industrial temperature range.

Features

AI Translation
  • HIGH COMMON-MODE VOLTAGE: +75V at Vs = +5V, ±200V at Vs = ±15V
  • FIXED DIFFERENTIAL GAIN = 1V/V
  • LOW QUIESCENT CURRENT: 260μA
  • WIDE SUPPLY RANGE: Single Supply: 2.7V to 36V; Dual Supplies: ±1.35V to ±18V
  • LOW GAIN ERROR: 0.075% max
  • LOW NONLINEARITY: 0.002% max
  • HIGH CMR: 86dB
  • SO-8 PACKAGE

Applications

AI Translation
  • CURRENT SHUNT MEASUREMENTS
  • DIFFERENTIAL SENSOR AMPLIFIERS
  • LINE RECEIVERS
  • BATTERY POWERED SYSTEMS
  • AUTOMOTIVE INSTRUMENTATION
  • STACKED CELL MONITORS