TI TLV333IDR
| Manufacturer | |
| MPN | TLV333IDR |
| LCSC Part # | C78163 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | TLVx333 CMOS Operational Amplifier Zero-Drift Series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx333 series of CMOS operational amplifiers feature precise performance and are highly cost - competitive. They belong to the zero - drift series of amplifiers that use proprietary auto - calibration technology. They have a very low offset voltage (maximum 15 μV) with almost zero drift over time and temperature, and a quiescent current of only 28 μA. With rail - to - rail input and output and nearly constant 1/f noise characteristics, they are ideal for numerous applications and make system design easier. They are optimized to operate in low - voltage conditions from 1.8V (±0.9V) to 5.5V (±2.75V).
Features
- Exceptional price-to-performance ratio
- Low offset voltage: 2μV
- Zero drift: 0.02μV/°C
- Low noise: 1.1 μVPP, 0.1Hz to 10Hz
- Quiescent current: 17μA
- Supply voltage: 1.8V to 5.5V
- Rail-to-rail input/output
- Internal EMI filtering
- Compact packages: SOT23, SC70
Applications
- Battery-powered instruments
- Temperature measurement
- Sensor applications
- Electronic scales
- Medical instrumentation
- Handheld test equipment
- Current sensing
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1034 | $ 1.10 |
| 10+ | $ 0.9103 | $ 9.10 |
| 30+ | $ 0.8033 | $ 24.10 |
| 100+ | $ 0.6848 | $ 68.48 |
| 500+ | $ 0.6313 | $ 315.65 |
| 1,000+ | $ 0.6069 | $ 606.90 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 140pA | |
| Features | EMI filtering/RF suppression;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 70pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 20nV/℃ | |
| Quiescent Current | 17uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLVx333 series of CMOS operational amplifiers feature precise performance and are highly cost - competitive. They belong to the zero - drift series of amplifiers that use proprietary auto - calibration technology. They have a very low offset voltage (maximum 15 μV) with almost zero drift over time and temperature, and a quiescent current of only 28 μA. With rail - to - rail input and output and nearly constant 1/f noise characteristics, they are ideal for numerous applications and make system design easier. They are optimized to operate in low - voltage conditions from 1.8V (±0.9V) to 5.5V (±2.75V).
Features
- Exceptional price-to-performance ratio
- Low offset voltage: 2μV
- Zero drift: 0.02μV/°C
- Low noise: 1.1 μVPP, 0.1Hz to 10Hz
- Quiescent current: 17μA
- Supply voltage: 1.8V to 5.5V
- Rail-to-rail input/output
- Internal EMI filtering
- Compact packages: SOT23, SC70
Applications
- Battery-powered instruments
- Temperature measurement
- Sensor applications
- Electronic scales
- Medical instrumentation
- Handheld test equipment
- Current sensing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



