LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE MT160CB18T2 product image
  • MT160CB18T2 thumbnail 1
  • MT160CB18T2 thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YANGJIE MT160CB18T2RoHS

Manufacturer
YANGJIEAsian Brands
MPN
MT160CB18T2
LCSC Part #
C781221
Packaging
T2
Customer #
Key Attributes
150mA 150mA 1.8kV T2 TRIACs RoHS
Datasheetpdf iconYANGJIE MT160CB18T2

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/TRIACs
ManufacturerYANGJIE
PackagingT2
Operating Temperature-40℃~+125℃
Holding Current (Ih)150mA
Current - Gate Trigger(Igt)150mA
Voltage - On State(Vtm)1.7V
Average Gate Power Dissipation (PG(AV))-
Current - On State(It(RMS))-
Peak off - state voltage(Vdrm)1.8kV
Current - Surge(Itsm@f)-
SCR Type-
Gate Trigger Voltage (Vgt)3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging8
Sales UnitPiece

Features

AI Translation
  • International standard package
  • High Surge Capability
  • Glass passivated chip
  • Simple Mounting
  • Heat transfer through aluminum oxide DBC ceramic isolated metal baseplate
  • UL recognized applied for file no. E360040

Applications

AI Translation
  • Power Converters
  • Lighting Control
  • DC Motor Control and Drives
  • Heat and temperature control
In-Stock: 8
8 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 31.8608$ 31.86
10+$ 29.7596$ 297.60
Standard Packaging8/Full Box
Better price for more quantity?
$