LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
36% OFF
DIODES ZXTP25040DZTA product image
  • ZXTP25040DZTA thumbnail 1
  • ZXTP25040DZTA thumbnail 2
  • ZXTP25040DZTA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES ZXTP25040DZTARoHS

Manufacturer
MPN
ZXTP25040DZTA
LCSC Part #
C780923
Packaging
SOT-89
Customer #
Key Attributes
TRANS PNP 40V 3A SOT-89
Datasheetpdf iconDIODES ZXTP25040DZTA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerDIODES
PackagingSOT-89
Current - Collector Cutoff50nA
Transition frequency(fT)270MHz
Collector - Emitter Voltage VCEO40V
Emitter-Base Voltage VEBO7V
DC Current Gain200
Pd - Power Dissipation1.1W
Number1 PNP
typePNP
Current - Collector(Ic)3A
Vce Saturation(VCE(sat))90mV
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • BVCEO > -40V
  • VC = -3.5A High Continuous Current
  • Low Saturation Voltage VCE(sat) < -90mV @ -1A
  • Rsat = 55mΩ for a Low Equivalent On-Resistance
  • Complementary part number: ZXTN25040DZ
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen- and Antimony-Free. “Green” Device

Applications

AI Translation
  • MOSFET and IGBT gate driving
  • DC - DC converters
  • Motor drive
  • High side driver
In-Stock: 587
587 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4659$ 0.2982$ 0.30
10+$ 0.3711$ 0.2375$ 2.38
30+$ 0.3293$ 0.2108$ 6.32
100+$ 0.2795$ 0.1789$ 17.89
500+$ 0.2571$ 0.1646$ 82.30
1,000+$ 0.2426$ 0.1553$ 155.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$