TI SN74LVC07APWR
| Manufacturer | |
| MPN | SN74LVC07APWR |
| LCSC Part # | C7809 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Hex Buffer/Driver With Open-Drain Outputs |
| Description | 1.65V~5.5V 1 6 2.6ns@5V,50pF 10uA TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TI | |
| Packaging | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,220
1,220
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.537 | $ 0.54 |
10+ | $ 0.427 | $ 4.27 |
30+ | $ 0.3737 | $ 11.21 |
100+ | $ 0.3187 | $ 31.87 |
500+ | $ 0.2863 | $ 143.15 |
1,000+ | $ 0.2702 | $ 270.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$