DIODES SBR10A45SP5-13
| Manufacturer | |
| MPN | SBR10A45SP5-13 |
| LCSC Part # | C780892 |
| Packaging | Power-DI-5 |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-5 | |
| Reverse Recovery Time (trr) | 23ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 460mV@10A | |
| Reverse Leakage Current (Ir) | 400uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed specifically for solar panel bypass diodes
- Maximum junction temperature selectively rated at +200℃ for high thermal reliability
- Utilizes patented Super Barrier Rectifier (SBR) technology
- Low forward voltage drop
- Excellent high-temperature stability
- Lead-free finish, RoHS compliant
- Halogen- and antimony-free "Green" device
- SBR10A45SP5Q is suitable for automotive applications requiring specific change control; compliant with AEC-Q101, PPAP capable, and manufactured in an IATF 16949 certified facility
Applications
AI Translation
- DC/DC converter
- AC/DC adapter
- Bypass diode
In-Stock: 173
173 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6185 | $ 0.62 |
| 10+ | $ 0.6055 | $ 6.06 |
| 30+ | $ 0.5974 | $ 17.92 |
| 100+ | $ 0.5876 | $ 58.76 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | Power-DI-5 | |
| Reverse Recovery Time (trr) | 23ns | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 460mV@10A | |
| Reverse Leakage Current (Ir) | 400uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Designed specifically for solar panel bypass diodes
- Maximum junction temperature selectively rated at +200℃ for high thermal reliability
- Utilizes patented Super Barrier Rectifier (SBR) technology
- Low forward voltage drop
- Excellent high-temperature stability
- Lead-free finish, RoHS compliant
- Halogen- and antimony-free "Green" device
- SBR10A45SP5Q is suitable for automotive applications requiring specific change control; compliant with AEC-Q101, PPAP capable, and manufactured in an IATF 16949 certified facility
Applications
AI Translation
- DC/DC converter
- AC/DC adapter
- Bypass diode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



