DIODES PI7C9X2G304SLBFDE
| Manufacturer | |
| MPN | PI7C9X2G304SLBFDE |
| LCSC Part # | C780885 |
| Packaging | LQFP-128-EP(14x14) |
| Customer # | |
| Key Attributes | PCIEXPRESS GEN 2 PACKET SWITCH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | LQFP-128-EP(14x14) | |
| Interface | PCI | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI7C9X2G Packet Switch family is a PCI Express® 2.1 specifically designed to meet the latest low-power, lead (Pb)- free and green system requirements. The family is a highperformance, cost-effective solution that can be implemented in systems such as Embedded system, Wi-Fi Router/Gateway, Printer, Storage, combo card, HBA, Set-top box, motherboard, laptop, docking station, and other power-sensitive high performance platforms. All family products contain Pericom’s proprietary power-saving PowerSave technology. The family provide users the flexibility to expand or fan-out from a wide range of I/O Bridges such as PCH, ICH, IOH, embedded MCU, FPGA, and other Application Specific ICs.
Features
- Non-blocking full-wired switching capability at 32 Gbps when all 4 lanes are enabled (304SL, 404SL) and at 24 Gbps when all 3 lanes are enabled (303SL)
- Integrated 100MHz Clock buffer for each downstream port
- Reliability, Availability and Serviceability
- Supports Data Poisoning and End-to-End CRC
- Advanced Error Reporting and Logging
- IEEE 1149.6 JTAG interface support
- Link Power Management
- Supports L0, L0s, L1, L2, L2/L3(Ready) and L3 link power state
- Active state power management for L0s and L1 state
- Device State Power Management
- Supports D0, D3(Hot) and D3(Cold)
- 3.3V Aux Power support in D3(Cold) power state
- Supports up to 256-byte maximum payload size
- Power Dissipation: 0.72 W typical in L0 normal mode and 0.2W typical in L1 mode (0.74 W for 304SL)
- Industrial Temperature Range: -40°C to 85°C
- MTBF: TBD
- Package: 128-pin LQFP 14mm×14mm (304SL, 404SL) 136-pin LQFP 8mm×8mm (303EL)
- Pb free and 100% Green
- Programmable Driver Current and De-Emphasis Level at each individual port
- 150ns typical latency for packet running through switch without blocking
- Supports “Cut-through” (Default) as well as “Store and Forward” mode for switching packets
- Advanced Power Savings
- Empty downstream ports are set to idle
- Clock to corresponding circuit is turned off when any port enters L1 or ASPM L1
- Supports Access Control Service (ACS) for peer-to-peer traffic Supports Address Translation (AT) packet for SR-IOV application
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.8282 | $ 9.83 |
| 10+ | $ 9.4074 | $ 94.07 |
| 30+ | $ 9.1504 | $ 274.51 |
| 90+ | $ 8.9345 | $ 804.11 |
Standard Packaging90/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | DIODES | |
| Packaging | LQFP-128-EP(14x14) | |
| Interface | PCI | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 5Gbps |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI7C9X2G Packet Switch family is a PCI Express® 2.1 specifically designed to meet the latest low-power, lead (Pb)- free and green system requirements. The family is a highperformance, cost-effective solution that can be implemented in systems such as Embedded system, Wi-Fi Router/Gateway, Printer, Storage, combo card, HBA, Set-top box, motherboard, laptop, docking station, and other power-sensitive high performance platforms. All family products contain Pericom’s proprietary power-saving PowerSave technology. The family provide users the flexibility to expand or fan-out from a wide range of I/O Bridges such as PCH, ICH, IOH, embedded MCU, FPGA, and other Application Specific ICs.
Features
- Non-blocking full-wired switching capability at 32 Gbps when all 4 lanes are enabled (304SL, 404SL) and at 24 Gbps when all 3 lanes are enabled (303SL)
- Integrated 100MHz Clock buffer for each downstream port
- Reliability, Availability and Serviceability
- Supports Data Poisoning and End-to-End CRC
- Advanced Error Reporting and Logging
- IEEE 1149.6 JTAG interface support
- Link Power Management
- Supports L0, L0s, L1, L2, L2/L3(Ready) and L3 link power state
- Active state power management for L0s and L1 state
- Device State Power Management
- Supports D0, D3(Hot) and D3(Cold)
- 3.3V Aux Power support in D3(Cold) power state
- Supports up to 256-byte maximum payload size
- Power Dissipation: 0.72 W typical in L0 normal mode and 0.2W typical in L1 mode (0.74 W for 304SL)
- Industrial Temperature Range: -40°C to 85°C
- MTBF: TBD
- Package: 128-pin LQFP 14mm×14mm (304SL, 404SL) 136-pin LQFP 8mm×8mm (303EL)
- Pb free and 100% Green
- Programmable Driver Current and De-Emphasis Level at each individual port
- 150ns typical latency for packet running through switch without blocking
- Supports “Cut-through” (Default) as well as “Store and Forward” mode for switching packets
- Advanced Power Savings
- Empty downstream ports are set to idle
- Clock to corresponding circuit is turned off when any port enters L1 or ASPM L1
- Supports Access Control Service (ACS) for peer-to-peer traffic Supports Address Translation (AT) packet for SR-IOV application
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



