DIODES PI3USB42ZMEX
| Manufacturer | |
| MPN | PI3USB42ZMEX |
| LCSC Part # | C780880 |
| Packaging | UQFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | USB 2.0 High-Speed Signal Switch With Vbus Short Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UQFN-10(1.4x1.8) | |
| Voltage - Supply | 1.8V~4.5V | |
| Ron | 4Ω | |
| -3dB Bandwidth | 770MHz | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Applications | USB | |
| Con | 6pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB42 is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 Switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and 1/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high - speed signals at the outputs. It is designed for low bit - to - bit skew, high channel - to - channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480 Mb/s). The PI3USB42 offers overvoltage protection per the USB2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus (5V +/ - 10%). If VDD = 0V, the I/Os can still have signals present, and the signal will NOT leak through to VDD. If the Vin (D+/-) is 0.6V greater than VDD, USB42 will turn off the switch between Input (D+/-) and output (D+A/B and D - A/B)
Features
- USB 2.0 compliant (high speed and full speed)
- RON is 4.0Ω typical @ VDD = 3.0V
- Low bit - to - bit skew
- Low Crosstalk: -41dB @ 240MHz
- Off Isolation: -37dB @ 240MHz
- Wide -3db bandwidth: 770MHz
- Near - Zero propagation delay: 250ps
- Support for 1.8V/2.5V/3.3V Logic on Control pins
- Channel On Capacitance: 6.0pF
- VDD Operating Range: 1.8V to 4.5V
- Data pin I/O ESD: >8kV HBM protection per JESD22 - A114D specification
- I/O pins have over - voltage protection and can tolerate a short to Vbus
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb - free & Green): 10 - pin UQFN (ZM10)
Applications
- Route signals for USB 2.0
- Cell phone, PDA, Digital camera and Notebook
- LCD Monitor, TV, Set - top box
- Portable device
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3426 | $ 1.71 |
| 50+ | $ 0.267 | $ 13.35 |
| 150+ | $ 0.2347 | $ 35.21 |
| 500+ | $ 0.1943 | $ 97.15 |
| 3,000+ | $ 0.1763 | $ 528.90 |
| 6,000+ | $ 0.1655 | $ 993.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches - Special Purpose | |
| Manufacturer | DIODES | |
| Packaging | UQFN-10(1.4x1.8) | |
| Voltage - Supply | 1.8V~4.5V | |
| Ron | 4Ω | |
| -3dB Bandwidth | 770MHz | |
| Propagation Delay (tpd) | 250ps | |
| Switch Circuit | 2:1 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Fault protection;Bidirectional analog channel;Power-off isolation | |
| Applications | USB | |
| Con | 6pF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PI3USB42 is a single differential channel 2:1 multiplexer/demultiplexer USB 2.0 Switch. Industry leading advantages include a propagation delay of less than 250ps, resulting from its low channel resistance and 1/O capacitance. The device multiplexes differential outputs from a USB Host device to one of two corresponding outputs. The switch is bidirectional and offers little or no attenuation of the high - speed signals at the outputs. It is designed for low bit - to - bit skew, high channel - to - channel noise isolation and is compatible with various standards, such as High Speed USB 2.0 (480 Mb/s). The PI3USB42 offers overvoltage protection per the USB2.0 specification. With the chip powered on or off, all I/O pins can withstand a short to Vbus (5V +/ - 10%). If VDD = 0V, the I/Os can still have signals present, and the signal will NOT leak through to VDD. If the Vin (D+/-) is 0.6V greater than VDD, USB42 will turn off the switch between Input (D+/-) and output (D+A/B and D - A/B)
Features
- USB 2.0 compliant (high speed and full speed)
- RON is 4.0Ω typical @ VDD = 3.0V
- Low bit - to - bit skew
- Low Crosstalk: -41dB @ 240MHz
- Off Isolation: -37dB @ 240MHz
- Wide -3db bandwidth: 770MHz
- Near - Zero propagation delay: 250ps
- Support for 1.8V/2.5V/3.3V Logic on Control pins
- Channel On Capacitance: 6.0pF
- VDD Operating Range: 1.8V to 4.5V
- Data pin I/O ESD: >8kV HBM protection per JESD22 - A114D specification
- I/O pins have over - voltage protection and can tolerate a short to Vbus
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Packaging (Pb - free & Green): 10 - pin UQFN (ZM10)
Applications
- Route signals for USB 2.0
- Cell phone, PDA, Digital camera and Notebook
- LCD Monitor, TV, Set - top box
- Portable device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



