DIODES MMBZ15VDL-7-F
| Manufacturer | |
| Mfr. Part # | MMBZ15VDL-7-F |
| LCSC Part # | C780860 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR ZENER 15V 225mW SOT-23 |
| Description | Zener Diode Array 1 Pair Common Cathode 15V 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DIODES | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.093 | $ 0.47 |
50+ | $ 0.0763 | $ 3.82 |
150+ | $ 0.068 | $ 10.20 |
500+ | $ 0.0617 | $ 30.85 |
3,000+ | $ 0.0567 | $ 170.10 |
6,000+ | $ 0.0542 | $ 325.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$