LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC06APWR product image
  • SN74LVC06APWR thumbnail 1
  • SN74LVC06APWR thumbnail 2
  • SN74LVC06APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC06APWRRoHS

Manufacturer
MPN
SN74LVC06APWR
LCSC Part #
C7807
Packaging
TSSOP-14
Customer #
Key Attributes
HEX INVERTER BUFFERS/DRIVERS WITH OPEN-DRAIN OUTPUTS
Datasheetpdf iconTI SN74LVC06APWR
In-Stock: 3,455
3,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3739$ 1.87
50+$ 0.2938$ 14.69
150+$ 0.2594$ 38.91
500+$ 0.2166$ 108.30
2,000+$ 0.1975$ 395.00
4,000+$ 0.1861$ 744.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Input Type-
Logic Family74LVC
Voltage - Supply1.65V~3.6V
Output Logic Level - Low800mV
Propagation Delay3.5ns@3.3V,50pF
FeaturesPower shutdown protection
Input Logic Level - Low700mV~800mV
Operating Temperature-40℃~+125℃
Input Logic Level - High1.7V~2V
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)1uA
Current - Output High(IOH)-
Number of Channels1
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These hex inverter buffers/drivers are designed for 1.65- V to 3.6 - 7VCC operation. The outputs of the Lvc06A devices are open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 24 mA Inputs can be driven from either 3.3-V or 5-V devices. This feature allows the use of these devices as translatior in a mixed 3.3-V/5-V system environment. These devices are fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs and Open-Drain Outputs Accept Voltages up to 5.5 V
  • Max tpd of 3.7 ns at 3.3V
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 250 mA Per JESD 17