TI TLC277IDR
| Manufacturer | |
| MPN | TLC277IDR |
| LCSC Part # | C78049 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | LinCMOS Precision Dual Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5.3V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 60pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 1.7MHz | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general- purpose BiFET devices. These devices use silicon- gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal- gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost- effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C- suffix and I- suffix types), ranging from the low- cost TLC272 (10 mV) to the high- precision TLC277 (500 μV). These advantages, in combination with good common- mode rejection and supply voltage rejection, make these devices a good choice for new state- of- the- art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS operational amplifiers without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations, amplifier blocks, active filters, and signal buffering are easily designed with the TLC272 and TLC277. The devices also exhibit low voltage single- supply operation, making them ideally suited for remote and inaccessible battery- powered applications. The common- mode input voltage range includes the negative rail. A wide range of packaging options is available, including small- outline and chip carrier versions for high- density system applications. The device inputs and outputs are designed to withstand - 100- mA surge currents without sustaining latch- up. The TLC272 and TLC277 incorporate internal ESD- protection circuits that prevent functional failures at voltages up to 2000V as tested under MIL- STD- 883C, Method 3015.2; however, care should be exercised in handling these devices as exposure to ESD may result in the degradation of the device parametric performance. The C- suffix devices are characterized for operation from 0℃ to 70℃. The I- suffix devices are characterized for operation from - 40℃ to 85℃. The M- suffix devices are characterized for operation over the full temperature range of - 55℃ to 125℃.
Features
- Trimmed Offset Voltage: TLC277... 500 μV Max at 25°C, VDD = 5V
- Input Offset Voltage Drift... Typically 0.1 μV/Month, Including the First 30 Days
- Wide Range of Supply Voltages Over Specified Temperature Range:
- 0°C to 70°C... 3 V to 16 V
-
- 40°C to 85°C... 4 V to 16 V
-
- 55°C to 125°C... 4 V to 16 V
- Single - Supply Operation
- Common - Mode Input Voltage Range Extends Below the Negative Rail (C - Suffix, I - Suffix types)
- Low Noise... Typically 25 nV/√Hz at f = 1 kHz
- Output Voltage Range Includes Negative Rail
- High Input impedance... 10^12 Ω Typ
- ESD - Protection Circuitry
- Small - Outline Package Option Also Available in Tape and Reel
- Designed - In Latch - Up Immunity
Applications
- transducer interfacing
- analog calculations
- amplifier blocks
- active filters
- signal buffering
- remote and inaccessible battery- powered applications
- high- density system applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0903 | $ 2.09 |
| 10+ | $ 1.8171 | $ 18.17 |
| 30+ | $ 1.6473 | $ 49.42 |
| 100+ | $ 1.4727 | $ 147.27 |
| 500+ | $ 1.3935 | $ 696.75 |
| 1,000+ | $ 1.3596 | $ 1359.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOIC-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 500uV | |
| Slew Rate | 5.3V/us | |
| Input Offset Current(Ios) | 60pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 95dB | |
| Ib - Input Bias Current | 60pA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 16V | |
| Input Offset Voltage Drift(Vos TC) | 1.8uV/℃ | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 1.7MHz | |
| Input Voltage Noise Density | 25nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 4V~16V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC272 and TLC277 precision dual operational amplifiers combine a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise, and speeds approaching those of general- purpose BiFET devices. These devices use silicon- gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal- gate processes. The extremely high input impedance, low bias currents, and high slew rates make these cost- effective devices ideal for applications previously reserved for BiFET and NFET products. Four offset voltage grades are available (C- suffix and I- suffix types), ranging from the low- cost TLC272 (10 mV) to the high- precision TLC277 (500 μV). These advantages, in combination with good common- mode rejection and supply voltage rejection, make these devices a good choice for new state- of- the- art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available on LinCMOS operational amplifiers without the power penalties of bipolar technology. General applications such as transducer interfacing, analog calculations, amplifier blocks, active filters, and signal buffering are easily designed with the TLC272 and TLC277. The devices also exhibit low voltage single- supply operation, making them ideally suited for remote and inaccessible battery- powered applications. The common- mode input voltage range includes the negative rail. A wide range of packaging options is available, including small- outline and chip carrier versions for high- density system applications. The device inputs and outputs are designed to withstand - 100- mA surge currents without sustaining latch- up. The TLC272 and TLC277 incorporate internal ESD- protection circuits that prevent functional failures at voltages up to 2000V as tested under MIL- STD- 883C, Method 3015.2; however, care should be exercised in handling these devices as exposure to ESD may result in the degradation of the device parametric performance. The C- suffix devices are characterized for operation from 0℃ to 70℃. The I- suffix devices are characterized for operation from - 40℃ to 85℃. The M- suffix devices are characterized for operation over the full temperature range of - 55℃ to 125℃.
Features
- Trimmed Offset Voltage: TLC277... 500 μV Max at 25°C, VDD = 5V
- Input Offset Voltage Drift... Typically 0.1 μV/Month, Including the First 30 Days
- Wide Range of Supply Voltages Over Specified Temperature Range:
- 0°C to 70°C... 3 V to 16 V
-
- 40°C to 85°C... 4 V to 16 V
-
- 55°C to 125°C... 4 V to 16 V
- Single - Supply Operation
- Common - Mode Input Voltage Range Extends Below the Negative Rail (C - Suffix, I - Suffix types)
- Low Noise... Typically 25 nV/√Hz at f = 1 kHz
- Output Voltage Range Includes Negative Rail
- High Input impedance... 10^12 Ω Typ
- ESD - Protection Circuitry
- Small - Outline Package Option Also Available in Tape and Reel
- Designed - In Latch - Up Immunity
Applications
- transducer interfacing
- analog calculations
- amplifier blocks
- active filters
- signal buffering
- remote and inaccessible battery- powered applications
- high- density system applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



