LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom HCPL-181-00CE product image
  • HCPL-181-00CE thumbnail 1
  • HCPL-181-00CE thumbnail 2
  • HCPL-181-00CE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Broadcom HCPL-181-00CERoHS

Manufacturer
MPN
HCPL-181-00CE
LCSC Part #
C78047
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
Phototransistor Optocoupler SMD Mini-Flat Type
Datasheetpdf iconBroadcom HCPL-181-00CE
In-Stock: 10,955
10,955 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3501$ 1.75
50+$ 0.2753$ 13.77
150+$ 0.2432$ 36.48
500+$ 0.1861$ 93.05
3,000+$ 0.1683$ 504.90
6,000+$ 0.1576$ 945.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerBroadcom
PackagingSOP-4-2.54mm
Rise time4us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))200mV@1mA,20mA
Load Voltage80V
Reverse Voltage6V
Current transfer ratio50%
Voltage - Forward(Vf)1.2V
Forward Current(If)50mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeDC
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HCPL-181 contains a light emitting diode optically coupled to a phototransistor. It is packaged in a 4-pin miniflat SMD package with a 2.0 mm profile. The small dimension of this product allows significant space saving. The package volume is 30% smaller than that of conventional DIP type. Input-output isolation voltage is 3750 Vrms. Response time, τr is typically 4 μs and minimum CTR is 50% at input current of 5 mA.

Features

AI Translation
  • Current Transfer Ratio (CTR: min. 50% at IF = 5 mA, VCE = 5 V)
  • High input-output isolation voltage (Viso = 3750 Vrms)
  • High collector-emitter voltage (VCEO = 80 V)
  • Response time (tr: typ., 4 μs at VCE = 2 V, IC = 2 mA, RL = 100 Ω)
  • Mini-flat package (2.0 mm profile) in tape and reel package
  • UL approved
  • CSA approved
  • IEC/EN/DIN EN 60747-5-2 approved
  • Options available: IEC/EN/DIN EN 60747-5-2 approvals (060)

Applications

AI Translation
  • I/O interfaces for computers
  • System appliances, measuring instruments
  • Signal transmission between circuits of different potentials and impedances
  • Feedback circuit in power supply