USAKRO UK-B0201-G4.3-250
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B0201-G4.3-250 |
| LCSC Part # | C780467 |
| Packaging | Through Hole-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.5mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.5mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,400
5,400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0513$ 0.0206 | $ 0.21 |
| 100+ | $ 0.0408$ 0.0164 | $ 1.64 |
| 300+ | $ 0.0356$ 0.0143 | $ 4.29 |
| 1,000+ | $ 0.0317$ 0.0127 | $ 12.70 |
| 5,000+ | $ 0.0285$ 0.0114 | $ 57.00 |
| 10,000+ | $ 0.0269$ 0.0108 | $ 108.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole-4P,4.5x4.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.5N | |
| Length | 4.5mm | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -20℃~+70℃ | |
| Width | 4.5mm | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



