LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LVC00APWR product image
  • SN74LVC00APWR thumbnail 1
  • SN74LVC00APWR thumbnail 2
  • SN74LVC00APWR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74LVC00APWRRoHS

Manufacturer
MPN
SN74LVC00APWR
LCSC Part #
C7803
Packaging
TSSOP-14
Customer #
Key Attributes
QUADRUPLE 2-INPUT POSITIVE-NAND GATES
Datasheetpdf iconTI SN74LVC00APWR
In-Stock: 9,665
9,665 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.246$ 1.23
50+$ 0.1962$ 9.81
150+$ 0.1749$ 26.24
500+$ 0.1483$ 74.15
2,000+$ 0.1365$ 273.00
4,000+$ 0.1294$ 517.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingTSSOP-14
Features-
Input Logic Level - Low700mV~800mV
Input Logic Level - High1.7V~2V
Operating Temperature-40℃~+125℃
Logic Family74LVC Series
Output Logic Level - High2.4V;2.2V
Quiescent Current(Iq)1uA
Voltage - Supply1.65V~3.6V
Current - Output High(IOH)24mA
Number of Channels4;2
Output Logic Level - Low550mV
Propagation Delay4.1ns@3.3V,50pF
Current - Output Low(IOL)24mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The SN54LVC00A quadruple 2 - input positive - NAND gate is designed for 2.7 - V to 3.6 - V VCC operation, and the SN74LVC00A quadruple 2 - input positive - NAND gate is designed for 1.65 - V to 3.6 - V VCC operation. The 'LVC00A devices perform the Boolean function Y = A(overline) • B(overline) or Y = A(overline) + B(overline) in positive logic. Inputs can be driven from either 3.3 - V or 5 - V devices. This feature allows the use of these devices as translators in a mixed 3.3 - V/5 - V system environment.

Features

AI Translation
  • Operate From 1.65 V to 3.6 V
  • Specified From -40℃ to 85℃, -40℃ to 125℃, and -55℃ to 125℃
  • Inputs Accept Voltages to 5.5 V
  • Max tpd of 4.3 ns at 3.3 V
  • Typical VOLP (Output Ground Bounce) < 0.8 V at VCC = 3.3 V, TA = 25℃
  • Typical VOH (Output VOH Undershoot) > 2 V at VCC = 3.3 V, TA = 25℃