BOURNS 3314G-1-102E
| Manufacturer | |
| Mfr. Part # | 3314G-1-102E |
| LCSC Part # | C780221 |
| Package | SMD-3P,4.5x4.5mm |
| Customer # | |
| Key Attributes | POT 1kΩ 250mW SMD-3P,4.5x4.5mm |
| Description | ±20% ±100ppm/℃ 250mW 1kΩ SMD-3P,4.5x4.5mm Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | BOURNS | |
| Package | SMD-3P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
1,550 
1,550
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6541 | $ 0.65 |
10+ | $ 0.5317 | $ 5.32 |
30+ | $ 0.4712 | $ 14.14 |
100+ | $ 0.4108 | $ 41.08 |
500+ | $ 0.3751 | $ 187.55 |
1,000+ | $ 0.355 | $ 355.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$