BOURNS SRN6045-330M
| Manufacturer | |
| Mfr. Part # | SRN6045-330M |
| LCSC Part # | C780211 |
| Package | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 33uH 1.4A 188mΩ SMD,6x6mm |
| Description | 1.4A 33uH 188mΩ 1.5A ±20% SMD,6x6mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | BOURNS | |
| Package | SMD,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
557 
557
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3946 | $ 0.39 |
10+ | $ 0.3135 | $ 3.14 |
30+ | $ 0.2776 | $ 8.33 |
100+ | $ 0.234 | $ 23.40 |
500+ | $ 0.2153 | $ 107.65 |
1,000+ | $ 0.2028 | $ 202.80 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$