SEMTECH RCLAMP0504P.TCT
| Manufacturer | |
| Mfr. Part # | RCLAMP0504P.TCT |
| LCSC Part # | C780000 |
| Package | UFDFN-6-EP |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 18VC UFDFN-6-EP |
| Description | 6A@8/20us 18V 150W 6V 5V UFDFN-6-EP TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | SEMTECH | |
| Package | UFDFN-6-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7133 | $ 0.71 |
10+ | $ 0.6963 | $ 6.96 |
30+ | $ 0.6854 | $ 20.56 |
100+ | $ 0.6746 | $ 67.46 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$