AOS AOD4185L
| Manufacturer | |
| MPN | AOD4185L |
| LCSC Part # | C77993 |
| Packaging | TO-252-2(DPAK) |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 40A TO-252-2(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD4185/AOI4185 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. With the superior thermal resistance performance of the DPAK/IPAK package, this device is ideal for high-current applications.
Features
AI Translation
- Drain-Source Voltage VDS(V) = -40V
- Drain Current ID = -40A (Gate-Source Voltage VGS = -10V)
- On-Resistance RDS(ON) < 15mΩ (Gate-Source Voltage VGS = -10V)
- On-Resistance RDS(ON) < 20mΩ (Gate-Source Voltage VGS = -4.5V)
- 100% Unclamped Inductive Switching (UIS) tested!
- 100% Gate Resistance Rg tested!
In-Stock: 64
64 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3972 | $ 0.40 |
| 10+ | $ 0.3161 | $ 3.16 |
| 30+ | $ 0.2805 | $ 8.42 |
| 100+ | $ 0.2189 | $ 21.89 |
| 500+ | $ 0.1994 | $ 99.70 |
| 1,000+ | $ 0.1865 | $ 186.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AOS | |
| Packaging | TO-252-2(DPAK) | |
| Drain to Source Voltage | 40V | |
| Current - Continuous Drain(Id) | 40A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 62.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 20mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 2.55nF | |
| Gate Charge(Qg) | 42nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AOD4185/AOI4185 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. With the superior thermal resistance performance of the DPAK/IPAK package, this device is ideal for high-current applications.
Features
AI Translation
- Drain-Source Voltage VDS(V) = -40V
- Drain Current ID = -40A (Gate-Source Voltage VGS = -10V)
- On-Resistance RDS(ON) < 15mΩ (Gate-Source Voltage VGS = -10V)
- On-Resistance RDS(ON) < 20mΩ (Gate-Source Voltage VGS = -4.5V)
- 100% Unclamped Inductive Switching (UIS) tested!
- 100% Gate Resistance Rg tested!
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
